Part Details for DTS24G23-54BD by TE Connectivity
Overview of DTS24G23-54BD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS54/BDA | Rochester Electronics LLC | 54LS54 - Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output |
Part Details for DTS24G23-54BD
DTS24G23-54BD CAD Models
DTS24G23-54BD Part Data Attributes
|
DTS24G23-54BD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24G23-54BD
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 53 |
Alternate Parts for DTS24G23-54BD
This table gives cross-reference parts and alternative options found for DTS24G23-54BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24G23-54BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN3645M7HN54BD | MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24G23-54BD vs EN3645M7HN54BD |
EN3645J7HN54BD | MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24G23-54BD vs EN3645J7HN54BD |
DTS24W23-54BD | MIL Series Connector | TE Connectivity | DTS24G23-54BD vs DTS24W23-54BD |
EN3645F7HN54BD | MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24G23-54BD vs EN3645F7HN54BD |
DTS24Z23-54BD | MIL Series Connector | TE Connectivity | DTS24G23-54BD vs DTS24Z23-54BD |
TVS07RK23-54BD | MIL Series Connector | Amphenol Corporation | DTS24G23-54BD vs TVS07RK23-54BD |
CTV07RW23-54BD | MIL Series Connector | Amphenol Corporation | DTS24G23-54BD vs CTV07RW23-54BD |
TVS07RF23-54BD | MIL Series Connector | Amphenol Corporation | DTS24G23-54BD vs TVS07RF23-54BD |
TVS07RS23-54BD | MIL Series Connector | Amphenol Corporation | DTS24G23-54BD vs TVS07RS23-54BD |
DTS24L23-54BD | MIL Series Connector | TE Connectivity | DTS24G23-54BD vs DTS24L23-54BD |