There are no models available for this part yet.
Overview of DTS24G23-06BB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2106B-B | Analog Devices | LTM4676AEY Demo Board: 130A = | |
ADSP-BF606BBCZ-4 | Analog Devices | Blackfin Dual-core Proc W/ 128 | |
AD7606BBSTZ-RL | Analog Devices | 8-ch DAS w/16-bit, bipolar inp |
CAD Models for DTS24G23-06BB by TE Connectivity
Part Data Attributes for DTS24G23-06BB by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
23
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|
Alternate Parts for DTS24G23-06BB
This table gives cross-reference parts and alternative options found for DTS24G23-06BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24G23-06BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS24F23-06BB | MIL Series Connector | TE Connectivity | DTS24G23-06BB vs DTS24F23-06BB |
DTS24K23-06BB | MIL Series Connector | TE Connectivity | DTS24G23-06BB vs DTS24K23-06BB |
DTS24Z23-06BB | MIL Series Connector | TE Connectivity | DTS24G23-06BB vs DTS24Z23-06BB |
CTVS07RF23-6BB | MIL Series Connector | Amphenol Corporation | DTS24G23-06BB vs CTVS07RF23-6BB |
TVS07RF23-6BB | MIL Series Connector | Amphenol Corporation | DTS24G23-06BB vs TVS07RF23-6BB |
EN3645W7HN06BB | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24G23-06BB vs EN3645W7HN06BB |
TVS07RS23-6BB | MIL Series Connector | Amphenol Corporation | DTS24G23-06BB vs TVS07RS23-6BB |
DTS24W23-06BB | MIL Series Connector | TE Connectivity | DTS24G23-06BB vs DTS24W23-06BB |
EN3645J7HN06BB | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24G23-06BB vs EN3645J7HN06BB |
ACT24JH06BB | MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS24G23-06BB vs ACT24JH06BB |