Part Details for DTS24F25-47AA by TE Connectivity
Overview of DTS24F25-47AA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7247AARZ-REEL7 | Analog Devices | IMPROVED 12-B DACPORT IC | |
DC147A-A | Analog Devices | LT1339CN - HIGH POWER SYNCHRON | |
AD7247AARZ | Analog Devices | IMPROVED 12-BIT DACPORT |
Part Details for DTS24F25-47AA
DTS24F25-47AA CAD Models
DTS24F25-47AA Part Data Attributes
|
DTS24F25-47AA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24F25-47AA
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 46 |
Alternate Parts for DTS24F25-47AA
This table gives cross-reference parts and alternative options found for DTS24F25-47AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24F25-47AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24KJ47AA | MIL Series Connector | TE Connectivity | DTS24F25-47AA vs D38999/24KJ47AA |
ACT24MJ47AA | MIL Series Connector, 46 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24F25-47AA vs ACT24MJ47AA |
D38999/24LJ47AA | MIL Series Connector | TE Connectivity | DTS24F25-47AA vs D38999/24LJ47AA |
ACT24JJ47AA | MIL Series Connector, 46 Contact(s), Composite, Male, Crimp Terminal, Receptacle | TE Connectivity | DTS24F25-47AA vs ACT24JJ47AA |
DTS24L25-47AA | MIL Series Connector | TE Connectivity | DTS24F25-47AA vs DTS24L25-47AA |
D38999/24JJ47AA | MIL Series Connector | TE Connectivity | DTS24F25-47AA vs D38999/24JJ47AA |
DTS24T25-47AA | MIL Series Connector | TE Connectivity | DTS24F25-47AA vs DTS24T25-47AA |
DTS24W25-47AA | MIL Series Connector | TE Connectivity | DTS24F25-47AA vs DTS24W25-47AA |
D38999/24FJ47AA | MIL Series Connector | TE Connectivity | DTS24F25-47AA vs D38999/24FJ47AA |
DTS24Z25-47AA | MIL Series Connector | TE Connectivity | DTS24F25-47AA vs DTS24Z25-47AA |