Part Details for DTS24F11-35JE by TE Connectivity
Overview of DTS24F11-35JE by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS24F11-35JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-DTS24F11-35JE
|
Mouser Electronics | Circular MIL Spec Connector DTS 13C 13#22D S KT RECP RoHS: Compliant | 0 |
|
$71.2500 / $87.2500 | Order Now |
Part Details for DTS24F11-35JE
DTS24F11-35JE CAD Models
DTS24F11-35JE Part Data Attributes
|
DTS24F11-35JE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS24F11-35JE
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for DTS24F11-35JE
This table gives cross-reference parts and alternative options found for DTS24F11-35JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24F11-35JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/24LB35SE | MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24F11-35JE vs D38999/24LB35SE |
D38999/24WB35SE | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Aero-Electric Connector Inc | DTS24F11-35JE vs D38999/24WB35SE |
MT934T11K35SE | CONNECTOR, 13 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DTS24F11-35JE vs MT934T11K35SE |
DTS24T11-35JE | MIL Series Connector | TE Connectivity | DTS24F11-35JE vs DTS24T11-35JE |
D38999/24F-B-35SE | MIL Series Connector, 13 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS24F11-35JE vs D38999/24F-B-35SE |
D38999/24CB35JE | MIL Series Connector | Amphenol Corporation | DTS24F11-35JE vs D38999/24CB35JE |
DTS24Y11-35SE | MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | DTS24F11-35JE vs DTS24Y11-35SE |
CTV07RGW-11-35SE | MIL Series Connector, 13 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24F11-35JE vs CTV07RGW-11-35SE |
D38999/24WB35JE | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | DTS24F11-35JE vs D38999/24WB35JE |
D38999/24KB35SE | MIL Series Connector, 13 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS24F11-35JE vs D38999/24KB35SE |