Part Details for DTS23Y25-61PN by TE Connectivity
Overview of DTS23Y25-61PN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTS23Y25-61PN
DTS23Y25-61PN CAD Models
DTS23Y25-61PN Part Data Attributes
|
DTS23Y25-61PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS23Y25-61PN
TE Connectivity
61 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 61 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | SOLDER | |
Total Number of Contacts | 61 |
Alternate Parts for DTS23Y25-61PN
This table gives cross-reference parts and alternative options found for DTS23Y25-61PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23Y25-61PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87000N-J-61PN | MIL Series Connector, 61 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23Y25-61PN vs 87000N-J-61PN |
YDTS23H25-61PNV001 | MIL Series Connector, 61 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS23Y25-61PN vs YDTS23H25-61PNV001 |
D38999/27YJ61PN | MIL Series Connector, 61 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23Y25-61PN vs D38999/27YJ61PN |
D38999/27YJ61PN | MIL Series Connector, 61 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | DTS23Y25-61PN vs D38999/27YJ61PN |
233-100-H8Z125-61PN | MIL Series Connector, 61 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | DTS23Y25-61PN vs 233-100-H8Z125-61PN |
87000Y-J-61PN | MIL Series Connector, 61 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23Y25-61PN vs 87000Y-J-61PN |
87000Y-J-61HN | MIL Series Connector, 61 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23Y25-61PN vs 87000Y-J-61HN |
87000N-J-61HN | MIL Series Connector, 61 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23Y25-61PN vs 87000N-J-61HN |
YDTS23H25-61PN0000 | MIL Series Connector, 61 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | DTS23Y25-61PN vs YDTS23H25-61PN0000 |
D38999/27Y-J-61PN | 61 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | HiRel Connectors Inc | DTS23Y25-61PN vs D38999/27Y-J-61PN |