DTS23Y21-41PD
Description: CONNECTOR, 41 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE

Overview of DTS23Y21-41PD by TE Connectivity / Deutsch

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DTS23Y21-41PD by TE Connectivity / Deutsch
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTS23Y21-41PD by TE Connectivity / Deutsch

DTS23Y21-41PD
TE Connectivity / Deutsch
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEUTSCH CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Quantities
41
Contact Sizes
20
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
62
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
HERMETIC
Shell Material
STAINLESS STEEL
Shell Size
21
Termination Type
SOLDER
Total Number of Contacts
41
Want to compare parts?
  1. DTS23Y21-41PD
    TE Connectivity / Deutsch
    CONNECTOR, 41 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
    VS

Alternate Parts for DTS23Y21-41PD

This table gives cross-reference parts and alternative options found for DTS23Y21-41PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23Y21-41PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87000N-G-41HD MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y21-41PD vs 87000N-G-41HD
D38999/27NG41PD MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Amphenol Corporation DTS23Y21-41PD vs D38999/27NG41PD
DTS23H21-41PD MIL Series Connector, 41 Contact(s), Male, Solder Terminal TE Connectivity DTS23Y21-41PD vs DTS23H21-41PD
D38999/27N-G-41PD MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y21-41PD vs D38999/27N-G-41PD
D38999/27YG41PD MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc DTS23Y21-41PD vs D38999/27YG41PD
87000Y-G-41HD MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y21-41PD vs 87000Y-G-41HD
D38999/27N-G-41HD MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y21-41PD vs D38999/27N-G-41HD
DTS23Y21-41PD 41 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity DTS23Y21-41PD vs DTS23Y21-41PD
D38999/27Y-G-41PD MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y21-41PD vs D38999/27Y-G-41PD
D38999/27HG41PD MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity DTS23Y21-41PD vs D38999/27HG41PD
Part Number Description Manufacturer Compare
87000N-G-41PD MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y21-41PD vs 87000N-G-41PD
D38999/27HG41CD MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc DTS23Y21-41PD vs D38999/27HG41CD
D38999/27YG41PD MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency DTS23Y21-41PD vs D38999/27YG41PD
D38999/27NG41XD MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency DTS23Y21-41PD vs D38999/27NG41XD
D38999/27HG41PD MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle TE Connectivity DTS23Y21-41PD vs D38999/27HG41PD
D38999/27NG41PD MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency DTS23Y21-41PD vs D38999/27NG41PD
D38999/27Y-G-41PD MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y21-41PD vs D38999/27Y-G-41PD
D38999/27YG41CD MIL Series Connector, 41 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc DTS23Y21-41PD vs D38999/27YG41CD
87000Y-G-41HD MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y21-41PD vs 87000Y-G-41HD
87000N-G-41HD MIL Series Connector, 41 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc DTS23Y21-41PD vs 87000N-G-41HD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS23Y21-41PD by TE Connectivity / Deutsch.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS23Y21-41PD by TE Connectivity / Deutsch

Select Manufacturer
Which Manufacturer of DTS23Y21-41PD would you like to use for your alert(s)?
  • Please alert me when DTS23Y21-41PD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS23Y21-41PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS23Y21-41PD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS23Y21-41PD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS23Y21-41PD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS23Y21-41PD by TE Connectivity / Deutsch

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: