Part Details for DTS23Y15-97XD by TE Connectivity
Overview of DTS23Y15-97XD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTS23Y15-97XD
DTS23Y15-97XD CAD Models
DTS23Y15-97XD Part Data Attributes
|
DTS23Y15-97XD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS23Y15-97XD
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4,8 | |
Contact Sizes | 16,20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 119 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for DTS23Y15-97XD
This table gives cross-reference parts and alternative options found for DTS23Y15-97XD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23Y15-97XD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27ND97XD | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | DTS23Y15-97XD vs D38999/27ND97XD |
D38999/27HD97XD | MIL Series Connector | TE Connectivity | DTS23Y15-97XD vs D38999/27HD97XD |
YDTS23H15-97XD0000 | MIL Series Connector | TE Connectivity | DTS23Y15-97XD vs YDTS23H15-97XD0000 |
D38999/27YD97XD | MIL Series Connector | TE Connectivity | DTS23Y15-97XD vs D38999/27YD97XD |
D38999/27YD97XD | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | DTS23Y15-97XD vs D38999/27YD97XD |
DTS23N15-97XD | MIL Series Connector | TE Connectivity | DTS23Y15-97XD vs DTS23N15-97XD |
DTS23H15-97XD | MIL Series Connector | TE Connectivity | DTS23Y15-97XD vs DTS23H15-97XD |
YDTS23H15-97XDV001 | MIL Series Connector | TE Connectivity | DTS23Y15-97XD vs YDTS23H15-97XDV001 |
D38999/27HD97XD | MIL Series Connector, 12 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | DTS23Y15-97XD vs D38999/27HD97XD |