Part Details for DTS23N25-35DA by TE Connectivity
Overview of DTS23N25-35DA by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1035DA1W0 | Renesas Electronics Corporation | True Digital PWM Controller (Single-Phase, Single-Rail) |
Part Details for DTS23N25-35DA
DTS23N25-35DA CAD Models
DTS23N25-35DA Part Data Attributes
|
DTS23N25-35DA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS23N25-35DA
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 128 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 135 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 25 | |
Termination Type | SOLDER | |
Total Number of Contacts | 128 |
Alternate Parts for DTS23N25-35DA
This table gives cross-reference parts and alternative options found for DTS23N25-35DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23N25-35DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27HJ35DA | MIL Series Connector | TE Connectivity | DTS23N25-35DA vs D38999/27HJ35DA |
D38999/27HJ35DA | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | DTS23N25-35DA vs D38999/27HJ35DA |
DTS23Y25-35DA | MIL Series Connector | TE Connectivity | DTS23N25-35DA vs DTS23Y25-35DA |
D38999/27NJ35DA | MIL Series Connector | TE Connectivity | DTS23N25-35DA vs D38999/27NJ35DA |
YDTS23H25-35DA0000 | MIL Series Connector, 128 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | TE Connectivity | DTS23N25-35DA vs YDTS23H25-35DA0000 |