Part Details for DTS23N17-26DB by TE Connectivity
Overview of DTS23N17-26DB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12026DBEV1Z | Renesas Electronics Corporation | ISL120x Real Time Clock USB Evaluation System | |
11826-DBA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 7mm HT 80 pin. | |
SN74AHC1G126DBVR | Texas Instruments | Single Bus Buffer Gate With 3-State Outputs 5-SOT-23 -40 to 125 |
Part Details for DTS23N17-26DB
DTS23N17-26DB CAD Models
DTS23N17-26DB Part Data Attributes
|
DTS23N17-26DB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS23N17-26DB
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 26 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 49 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 17 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for DTS23N17-26DB
This table gives cross-reference parts and alternative options found for DTS23N17-26DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23N17-26DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS23H17-26DBV001 | MIL Series Connector | TE Connectivity | DTS23N17-26DB vs YDTS23H17-26DBV001 |
D38999/27YE26DB | MIL Series Connector | TE Connectivity | DTS23N17-26DB vs D38999/27YE26DB |
D38999/27HE26DB | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | Glenair Inc | DTS23N17-26DB vs D38999/27HE26DB |
D38999/27YE26DB | MIL Series Connector, 26 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle | Glenair Inc | DTS23N17-26DB vs D38999/27YE26DB |