Part Details for DTS23N15-19SD by TE Connectivity
Overview of DTS23N15-19SD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5019SD/NOPB | Texas Instruments | 7.5-100V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 | |
LM5019SDX/NOPB | Texas Instruments | 7.5-100V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 | |
LM25019SD/NOPB | Texas Instruments | 7.5-48V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 |
Part Details for DTS23N15-19SD
DTS23N15-19SD CAD Models
DTS23N15-19SD Part Data Attributes
|
DTS23N15-19SD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS23N15-19SD
TE Connectivity
MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 119 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for DTS23N15-19SD
This table gives cross-reference parts and alternative options found for DTS23N15-19SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23N15-19SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTS23H15-19SD | TE Connectivity | Check for Price | MIL Series Connector, 19 Contact(s), Female, Solder Terminal | DTS23N15-19SD vs DTS23H15-19SD |
DTS23Y15-19SD | TE Connectivity | Check for Price | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal | DTS23N15-19SD vs DTS23Y15-19SD |
D38999/27ND19SD | Glenair Inc | Check for Price | MIL Series Connector, 19 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle, | DTS23N15-19SD vs D38999/27ND19SD |
YDTS23H15-19SD0000 | TE Connectivity | Check for Price | MIL Series Connector | DTS23N15-19SD vs YDTS23H15-19SD0000 |