Part Details for DTS23N15-18PN by TE Connectivity / Deutsch
Overview of DTS23N15-18PN by TE Connectivity / Deutsch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABTH32318PN | Texas Instruments | 18-Bit Tri-Port Universal Bus Exchanger 80-LQFP -40 to 85 |
Part Details for DTS23N15-18PN
DTS23N15-18PN CAD Models
DTS23N15-18PN Part Data Attributes
|
DTS23N15-18PN
TE Connectivity / Deutsch
Buy Now
Datasheet
|
Compare Parts:
DTS23N15-18PN
TE Connectivity / Deutsch
CONNECTOR, 18 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEUTSCH CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Quantities | 18 | |
Contact Sizes | 20 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | HERMETIC | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for DTS23N15-18PN
This table gives cross-reference parts and alternative options found for DTS23N15-18PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS23N15-18PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/27YD18PN | MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | DTS23N15-18PN vs D38999/27YD18PN |
DTS23H15-18PN | MIL Series Connector, 18 Contact(s), Male, Solder Terminal | TE Connectivity | DTS23N15-18PN vs DTS23H15-18PN |
D38999/27YD18PN | MIL Series Connector, 18 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23N15-18PN vs D38999/27YD18PN |
87000Y-D-18HN | MIL Series Connector, 18 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23N15-18PN vs 87000Y-D-18HN |
D38999/27HD18PN | MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | TE Connectivity | DTS23N15-18PN vs D38999/27HD18PN |
D38999/27N-D-18PN | 18 CONTACT(S), STEEL, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | HiRel Connectors Inc | DTS23N15-18PN vs D38999/27N-D-18PN |
DTS23Y15-18PN | 18 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DTS23N15-18PN vs DTS23Y15-18PN |
87000N-D-18HN | MIL Series Connector, 18 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | DTS23N15-18PN vs 87000N-D-18HN |
YDTS23H15-18PN0000 | MIL Series Connector | TE Connectivity | DTS23N15-18PN vs YDTS23H15-18PN0000 |
D38999/27HD18PN | MIL Series Connector, 18 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, | Glenair Inc | DTS23N15-18PN vs D38999/27HD18PN |