Part Details for DTS20N15-5PN by TE Connectivity
Overview of DTS20N15-5PN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for DTS20N15-5PN
DTS20N15-5PN CAD Models
DTS20N15-5PN Part Data Attributes
|
DTS20N15-5PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS20N15-5PN
TE Connectivity
HERM RECP
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Contact Sizes | 20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 850 V | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 15 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for DTS20N15-5PN
This table gives cross-reference parts and alternative options found for DTS20N15-5PN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS20N15-5PN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20H15-05PN0000 | MIL Series Connector | TE Connectivity | DTS20N15-5PN vs YDTS20H15-05PN0000 |
YDTS20T15-05PN0000 | MIL Series Connector | TE Connectivity | DTS20N15-5PN vs YDTS20T15-05PN0000 |
YDTS20Z15-05PN0000 | MIL Series Connector | TE Connectivity | DTS20N15-5PN vs YDTS20Z15-05PN0000 |
D38999/20F-D-5PN | MIL Series Connector, 5 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS20N15-5PN vs D38999/20F-D-5PN |
DTS20K15-05PN | 5 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | DTS20N15-5PN vs DTS20K15-05PN |
D38999/20JD5PN | MIL Series Connector | TE Connectivity | DTS20N15-5PN vs D38999/20JD5PN |
D38999/20W-D-5PN | MIL Series Connector, 5 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | DTS20N15-5PN vs D38999/20W-D-5PN |
DTS20Y15-05PN | HERM RECP | TE Connectivity | DTS20N15-5PN vs DTS20Y15-05PN |
8D015X05PN | MIL Series Connector, | Esterline Technologies Corporation | DTS20N15-5PN vs 8D015X05PN |
D38999/20JD5HN | MIL Series Connector | TE Connectivity | DTS20N15-5PN vs D38999/20JD5HN |