Part Details for DTS20H11-13XD by TE Connectivity
Overview of DTS20H11-13XD by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTS20H11-13XD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS20H11-13XD-ND
|
DigiKey | DTS20H11-13XD Min Qty: 50 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.0820 | Buy Now |
DISTI #
571-DTS20H11-13XD
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$136.3800 | Order Now |
DISTI #
DCHDTS20H11-13XD
|
Heilind Electronics | HERM RECP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$114.1000 / $304.5000 | Buy Now |
DISTI #
DCHDTS20H11-13XD
|
Interstate Connecting Components | HERM RECP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$114.1000 / $304.5000 | Buy Now |
Part Details for DTS20H11-13XD
DTS20H11-13XD CAD Models
DTS20H11-13XD Part Data Attributes
|
DTS20H11-13XD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS20H11-13XD
TE Connectivity
MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 13 | |
Contact Sizes | 22M | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Unique Insert Number | 11-13 |
Alternate Parts for DTS20H11-13XD
This table gives cross-reference parts and alternative options found for DTS20H11-13XD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS20H11-13XD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTS24H11-13CC | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | DTS20H11-13XD vs DTS24H11-13CC |
DTS20H11-13PB | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | DTS20H11-13XD vs DTS20H11-13PB |
DTS20H11-13XN | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | DTS20H11-13XD vs DTS20H11-13XN |
DTS24H11-13XD | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | DTS20H11-13XD vs DTS24H11-13XD |
DTS20H11-13XC | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | DTS20H11-13XD vs DTS20H11-13XC |
DTS24H11-13CE | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | DTS20H11-13XD vs DTS24H11-13CE |
DTS20H11-13PN | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | DTS20H11-13XD vs DTS20H11-13PN |
DTS24H11-13XA | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | DTS20H11-13XD vs DTS24H11-13XA |
DTS20H11-13PD | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | DTS20H11-13XD vs DTS20H11-13PD |
DTS24H11-13XE | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | DTS20H11-13XD vs DTS24H11-13XE |