Part Details for DTS20F11-35BN by TE Connectivity
Overview of DTS20F11-35BN by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX7335BN-AA-AZ | Renesas Electronics Corporation | 310 nm InGaAsP MQW-FP Laser Diode Coaxial Module with Monitor PD for OTDR Application | |
NX7535BN-AA-AZ | Renesas Electronics Corporation | 550 nm InGaAsP MQW-FP Laser Diode Coaxial Module with Monitor PD for OTDR Application |
Price & Stock for DTS20F11-35BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTS20F11-35BN-ND
|
DigiKey | SQUARE FLANGE RECEPTACLE Min Qty: 100 Lead time: 34 Weeks Container: Bag | Temporarily Out of Stock |
|
$123.2920 | Buy Now |
DISTI #
571-DTS20F11-35BN
|
Mouser Electronics | Circular MIL Spec Connector 13C 13#22D SKT RECP LC RoHS: Compliant | 0 |
|
$157.1700 | Order Now |
DISTI #
DCHDTS20F11-35BN
|
Heilind Electronics | SQUARE FLANGE RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQUARE FLANGE RECEPTACLE RoHS: Compliant | 0 |
|
$155.2700 / $425.3200 | Buy Now |
DISTI #
DCHDTS20F11-35BN
|
Interstate Connecting Components | SQUARE FLANGE RECEPTACLE | 0 |
|
Buy Now | |
|
Master Electronics | SQUARE FLANGE RECEPTACLE RoHS: Compliant | 0 |
|
$155.2700 / $425.3200 | Buy Now |
Part Details for DTS20F11-35BN
DTS20F11-35BN CAD Models
DTS20F11-35BN Part Data Attributes
|
DTS20F11-35BN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTS20F11-35BN
TE Connectivity
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 13 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for DTS20F11-35BN
This table gives cross-reference parts and alternative options found for DTS20F11-35BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS20F11-35BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D38999/20WB35BN | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Corsair Electrical Connectors Inc | DTS20F11-35BN vs D38999/20WB35BN |
DTS20W11-35BN | MIL Series Connector | TE Connectivity | DTS20F11-35BN vs DTS20W11-35BN |
D38999/20JB35BN | 13 Contact(s), Composite, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | DTS20F11-35BN vs D38999/20JB35BN |
YDTS20W11-35BN0000 | MIL Series Connector | TE Connectivity | DTS20F11-35BN vs YDTS20W11-35BN0000 |
ACT20JB35BN | MIL Series Connector, 13 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | DTS20F11-35BN vs ACT20JB35BN |