Part Details for DTS-648B-S-Q by APEM Inc
Overview of DTS-648B-S-Q by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F648/BLA | Rochester Electronics LLC | 54F648 - Bus Transceiver/Register Inverted - Dual marked (5962-8975402LA) |
Part Details for DTS-648B-S-Q
DTS-648B-S-Q CAD Models
DTS-648B-S-Q Part Data Attributes
|
DTS-648B-S-Q
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
DTS-648B-S-Q
APEM Inc
Keypad Switch, SPST, Momentary, 0.5A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Angle | ||
Actuator Length | 0.15 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Travel | 6.35 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 6.1976 mm | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 6.1976 mm | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 0.69 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |
Alternate Parts for DTS-648B-S-Q
This table gives cross-reference parts and alternative options found for DTS-648B-S-Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS-648B-S-Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS-644N-Q | Keypad Switch, SPST, Momentary, 0.5A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTS-648B-S-Q vs DTS-644N-Q |
DTS-65B-Q | Keypad Switch, SPST, Momentary, 0.5A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTS-648B-S-Q vs DTS-65B-Q |
DTS-648Y-V | Keypad Switch, SPST, Momentary, 0.5A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTS-648B-S-Q vs DTS-648Y-V |
DTS-648N-Q | Keypad Switch, SPST, Momentary, 0.5A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTS-648B-S-Q vs DTS-648N-Q |
DTS-648S-S-V | Keypad Switch, SPST, Momentary, 0.5A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTS-648B-S-Q vs DTS-648S-S-V |
DTS-63B-V | Keypad Switch, SPST, Momentary, 0.5A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTS-648B-S-Q vs DTS-63B-V |
DTS-65B-S-Q | Keypad Switch, SPST, Momentary, 0.5A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTS-648B-S-Q vs DTS-65B-S-Q |
DTS-61B-V | Keypad Switch, SPST, Momentary, 0.5A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTS-648B-S-Q vs DTS-61B-V |
DTS-65B-V | Keypad Switch, SPST, Momentary, 0.5A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTS-648B-S-Q vs DTS-65B-V |
DTS-644N-V | Keypad Switch, SPST, Momentary, 0.5A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | DTS-648B-S-Q vs DTS-644N-V |