Part Details for DTP2P-BT-BK by TE Connectivity
Overview of DTP2P-BT-BK by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DTP2P-BT-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ8300
|
Newark | Boot, 2P, Rec, St, Blk |Deutsch Te Connectivity DTP2P-BT-BK RoHS: Not Compliant Min Qty: 77 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $2.0000 | Buy Now |
|
Onlinecomponents.com | Boot, Dtp, 2 Way, Receipt., Black RoHS: Compliant | 0 |
|
$0.7070 / $1.4570 | Buy Now |
DISTI #
DTP2P-BT-BK
|
TTI | Automotive Connectors BOOT, 2P, REC, ST, BLK Min Qty: 528 Package Multiple: 528 Container: Each | Americas - 0 |
|
$0.7300 / $0.8200 | Buy Now |
DISTI #
DTP2P-BT-BK
|
Avnet Abacus | Boot for DTP Series 2 Position Receptacle Rectangular Connector Housing PVC Black Box (Alt: DTP2P-BT-BK) RoHS: Compliant Min Qty: 528 Package Multiple: 528 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DTP2P-BT-BK
|
Avnet Abacus | Boot for DTP Series 2 Position Receptacle Rectangular Connector Housing PVC Black Box (Alt: DTP2P-BT-BK) RoHS: Compliant Min Qty: 528 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Boot, Dtp, 2 Way, Receipt., Black RoHS: Compliant | 0 |
|
$0.7070 / $1.4570 | Buy Now |
Part Details for DTP2P-BT-BK
DTP2P-BT-BK CAD Models
DTP2P-BT-BK Part Data Attributes
|
DTP2P-BT-BK
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DTP2P-BT-BK
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Material | POLYVINYLCHLORIDE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -29 °C |