Part Details for DTE2048S12 by XP Power
Overview of DTE2048S12 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTE2048S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y4563
|
Newark | Dc-Dc Converter, 12V, 1.67A, Power Supply Applications:Ite, Dc/Dc Converter Type:Module, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.67A, Width:54Mm Rohs Compliant: Yes |Xp Power DTE2048S12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7300 | Buy Now |
DISTI #
1470-3360-ND
|
DigiKey | DC/DC CONVERTER 12V 20W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
9 In Stock |
|
$55.7300 / $66.3500 | Buy Now |
DISTI #
209-DTE2048S12
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC CONVERTER, 20W, 4:1, CHASSIS MT RoHS: Compliant | 0 |
|
$55.7300 / $66.3500 | Order Now |
DISTI #
70988342
|
RS | DC-DC Converter 20W 4:1 CHASSIS MT | XP Power DTE2048S12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$62.9900 / $67.0100 | RFQ |
DISTI #
DTE2048S12
|
TME | Converter: DC/DC, 20W, Uin: 18÷75V, Uout: 12VDC, Iout: 1.67A, DTE20 Min Qty: 1 | 2 |
|
$57.9600 / $73.4800 | Buy Now |
|
Neutron USA | DC-DC CONVERTER, 20W, 4:1, CHASSIS MT | 9 |
|
$161.7400 | Buy Now |
Part Details for DTE2048S12
DTE2048S12 CAD Models
DTE2048S12 Part Data Attributes
|
DTE2048S12
XP Power
Buy Now
Datasheet
|
Compare Parts:
DTE2048S12
XP Power
DC DC CONVERTER 12V 20W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-01-23 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, UL, CE, UKCA, IEC | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PXMA-X | |
Length | 96 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.67 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; SHORT CIRCUIT;OVER LOAD | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Screening Level | IEC/UL 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.05 s | |
Width | 54 mm |