Part Details for DTD163TVTV4 by ROHM Semiconductor
Overview of DTD163TVTV4 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTD163TVTV4
DTD163TVTV4 CAD Models
DTD163TVTV4 Part Data Attributes
|
DTD163TVTV4
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTD163TVTV4
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DIGITAL | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTD163TVTV4
This table gives cross-reference parts and alternative options found for DTD163TVTV4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTD163TVTV4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DTD123TCT216 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | DTD163TVTV4 vs DTD123TCT216 |
DTD163TSTP | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | DTD163TVTV4 vs DTD163TSTP |
DTD123TLTL2 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, FTL, 3 PIN | DTD163TVTV4 vs DTD123TLTL2 |
DTD163TLTL4 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | DTD163TVTV4 vs DTD163TLTL4 |
DTD114TKT246 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | DTD163TVTV4 vs DTD114TKT246 |
DTD114TCT116 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, MINIMOLD, SST, 3 PIN | DTD163TVTV4 vs DTD114TCT116 |
DTD163TKT147 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | DTD163TVTV4 vs DTD163TKT147 |
DTD143TFC1 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, FTR, 3 PIN | DTD163TVTV4 vs DTD143TFC1 |
DTD143TVTV4 | ROHM Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ATV, 3 PIN | DTD163TVTV4 vs DTD143TVTV4 |
DDTD143TC | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | DTD163TVTV4 vs DDTD143TC |