There are no models available for this part yet.
Overview of DTC143ZCA by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for DTC143ZCA by ROHM Semiconductor
Part Data Attributes for DTC143ZCA by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 10
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
80
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
0.2 W
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Alternate Parts for DTC143ZCA
This table gives cross-reference parts and alternative options found for DTC143ZCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC143ZCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC143ZCA | Small Signal Bipolar Transistor | Secos Corporation | DTC143ZCA vs DTC143ZCA |
DTC143ZCA | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | DTC143ZCA vs DTC143ZCA |
DTC143ZCA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | DTC143ZCA vs DTC143ZCA |
DTC143ZCA | Small Signal Bipolar Transistor | Taiwan Semiconductor | DTC143ZCA vs DTC143ZCA |
Related Parts for DTC143ZCA
-
2SA812Small Signal Bipolar Transistors
-
CDBA1150-HFRectifier Diodes
-
0603N180F160CTFixed Capacitors
-
IRLML9301TRPBFPower Field-Effect Transistors
-
TF412ST5GSmall Signal Field-Effect Transistors
-
RC1206FR-071KLFixed Resistors
-
PSM712Transient Suppressors
-
S9KEAZ128AMLHMicrocontrollers
-
TPS43061RTERSwitching Regulator or Controllers