Part Details for DTC143TCA by Galaxy Microelectronics
Overview of DTC143TCA by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTC143TCA
DTC143TCA CAD Models
DTC143TCA Part Data Attributes
|
DTC143TCA
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
DTC143TCA
Galaxy Microelectronics
NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 100mA; GI: 100; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 4.7K Ohm; R2 (KΩ): 0 Ohm; R1/R2 Typ: -; VI(OFF) Max (V): 0.5V; VI(ON) Min (V): 3V; PTOT (mW): 200mW; Package: SOT-23
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 100 | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |