Datasheets
DTC143EET1 by:

100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN

Part Details for DTC143EET1 by onsemi

Overview of DTC143EET1 by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DTC143EET1

Part # Distributor Description Stock Price Buy
DISTI # 73AK0755
Newark Dtc143Eet1, Single Bipolar Transistors |Onsemi DTC143EET1 RoHS: Not Compliant Min Qty: 8020 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0500
  • 10,000 $0.0490
  • 25,000 $0.0410
$0.0410 / $0.0500 Buy Now
DISTI # DTC143EET1
Avnet Americas - Tape and Reel (Alt: DTC143EET1) RoHS: Not Compliant Min Qty: 8013 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 70000 Partner Stock
  • 8,013 $0.0462
  • 8,100 $0.0449
  • 17,000 $0.0437
  • 41,000 $0.0424
  • 81,000 $0.0412
  • 410,000 $0.0399
  • 810,000 $0.0387
$0.0387 / $0.0462 Buy Now
Rochester Electronics Small Signal Bipolar Transistor, 0.1A, 50V, NPN ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 17330
  • 1 $0.0455
  • 25 $0.0446
  • 100 $0.0428
  • 500 $0.0410
  • 1,000 $0.0387
$0.0387 / $0.0455 Buy Now
Win Source Electronics TRANS PREBIAS NPN 200MW SC75 320000
  • 880 $0.0570
  • 2,130 $0.0470
  • 3,335 $0.0450
  • 4,550 $0.0440
  • 5,815 $0.0430
  • 7,895 $0.0380
$0.0380 / $0.0570 Buy Now

Part Details for DTC143EET1

DTC143EET1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DTC143EET1 Part Data Attributes

DTC143EET1 onsemi
Buy Now Datasheet
Compare Parts:
DTC143EET1 onsemi 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ONSEMI
Part Package Code SC-75
Package Description CASE 463-01, SC-75, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 463-01
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 15
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for DTC143EET1

This table gives cross-reference parts and alternative options found for DTC143EET1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC143EET1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DTC143EET1G NPN Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL onsemi DTC143EET1 vs DTC143EET1G
Part Number Description Manufacturer Compare
PDTC143ESAMO TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, 1.0 x 0.6 MM, 0.5 MM HEIGHT, ULTRA SMALL, PLASTIC, SMD, SC-101, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors DTC143EET1 vs PDTC143ESAMO
DTC143ES Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, SPT, 3 PIN ROHM Semiconductor DTC143EET1 vs DTC143ES
NTE2367 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN NTE Electronics Inc DTC143EET1 vs NTE2367
KSR1201 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92S, 3 PIN Samsung Semiconductor DTC143EET1 vs KSR1201
RN1101 TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-2H1A, 3 PIN, BIP General Purpose Small Signal Toshiba America Electronic Components DTC143EET1 vs RN1101
UNR421L Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, NS-B1, 3 PIN Panasonic Electronic Components DTC143EET1 vs UNR421L
DTC143EE Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, SC-75A, 3 PIN Tak Cheong Electronics (Holdings) Co Ltd DTC143EET1 vs DTC143EE
PDTC143EEF,115 PDTC143EEF NXP Semiconductors DTC143EET1 vs PDTC143EEF,115
PDTC143EE,115 PDTC143E series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ SC-75 3-Pin NXP Semiconductors DTC143EET1 vs PDTC143EE,115
UN921LJ Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, SSMINI3-F1, SC-89, 3 PIN Panasonic Electronic Components DTC143EET1 vs UN921LJ

DTC143EET1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTC143EET1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTC143EET1 by onsemi

Select Manufacturer
Which Manufacturer of DTC143EET1 would you like to use for your alert(s)?
  • Please alert me when DTC143EET1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTC143EET1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTC143EET1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTC143EET1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTC143EET1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTC143EET1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: