Part Details for DTC143ECAHZGT116 by ROHM Semiconductor
Overview of DTC143ECAHZGT116 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC143ECAHZGT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC2987
|
Newark | Brt Transistor, Aec-Q101, 50V, 4.7K/4.7K, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:4.7Kohm, Rohs Compliant: Yes |Rohm DTC143ECAHZGT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 280 |
|
$0.0410 / $0.1980 | Buy Now |
DISTI #
DTC143ECAHZGT116CT-ND
|
DigiKey | TRANS PREBIAS NPN 0.1A SST3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6 In Stock |
|
$0.0163 / $0.1900 | Buy Now |
DISTI #
DTC143ECAHZGT116
|
Avnet Americas | Transistor Digital BJT NPN 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: DTC143ECAHZGT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now |
DISTI #
755-DTC143ECAHZGT116
|
Mouser Electronics | Digital Transistors NPN SOT-23 4.7kO Input Resist RoHS: Compliant | 11822 |
|
$0.0160 / $0.1900 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased NPN SOT-23 4.7kO Input Resist RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0186 / $0.0212 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, NPN, SILICON | 4388 |
|
$0.0870 / $0.2900 | Buy Now |
DISTI #
DTC143ECAHZGT116
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SOT23, R1: 4.7kΩ Min Qty: 25 | 0 |
|
$0.0259 / $0.0388 | RFQ |
DISTI #
TDSTD8720
|
Rutronik | NPN DIGITALTRANS.4,7K/4,7K SMT3 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 51000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0326 / $0.0408 | Buy Now |
DISTI #
DTC143ECAHZGT116
|
Avnet Silica | Transistor Digital BJT NPN 100mA 3-Pin SOT-23 T/R (Alt: DTC143ECAHZGT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.0290 / $0.1470 | Buy Now |
Part Details for DTC143ECAHZGT116
DTC143ECAHZGT116 CAD Models
DTC143ECAHZGT116 Part Data Attributes:
|
DTC143ECAHZGT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC143ECAHZGT116
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Date Of Intro | 2016-07-13 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1.0 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTC143ECAHZGT116
This table gives cross-reference parts and alternative options found for DTC143ECAHZGT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC143ECAHZGT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC143XCAHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC143ECAHZGT116 vs DTC143XCAHZGT116 |
DTC114ECAHZGT116 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC143ECAHZGT116 vs DTC114ECAHZGT116 |