Datasheets
DTC123JUBHZGTL by: ROHM Semiconductor

Small Signal Bipolar Transistor,

Part Details for DTC123JUBHZGTL by ROHM Semiconductor

Overview of DTC123JUBHZGTL by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DTC123JUBHZGTL

Part # Distributor Description Stock Price Buy
DISTI # DTC123JUBHZGTLCT-ND
DigiKey TRANS PREBIAS NPN 0.1A UMT3F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1891
In Stock
  • 1 $0.2300
  • 10 $0.1550
  • 100 $0.0755
  • 500 $0.0630
  • 1,000 $0.0438
$0.0438 / $0.2300 Buy Now
DISTI # 755-DTC123JUBHZGTL
Mouser Electronics Digital Transistors NPN SOT-323FL 2.2kO Input Resist RoHS: Compliant 859
  • 1 $0.2300
  • 10 $0.1550
  • 100 $0.0630
  • 1,000 $0.0440
  • 3,000 $0.0370
  • 9,000 $0.0360
  • 24,000 $0.0350
  • 99,000 $0.0320
$0.0320 / $0.2300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 3,000 $0.0213
$0.0213 Buy Now

Part Details for DTC123JUBHZGTL

DTC123JUBHZGTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DTC123JUBHZGTL Part Data Attributes

DTC123JUBHZGTL ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
DTC123JUBHZGTL ROHM Semiconductor Small Signal Bipolar Transistor,
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-F3
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 2016-08-01
Samacsys Manufacturer ROHM Semiconductor
Additional Feature BUILT IN BIAS RESISTANCE RATIO IS 21
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80
JESD-30 Code R-PDSO-F3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Reference Standard AEC-Q101
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz

Alternate Parts for DTC123JUBHZGTL

This table gives cross-reference parts and alternative options found for DTC123JUBHZGTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC123JUBHZGTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
KSR1113MTF Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Fairchild Semiconductor Corporation DTC123JUBHZGTL vs KSR1113MTF
DTC123EE Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor DTC123JUBHZGTL vs DTC123EE
DTC123JHT2L Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-89, 3 PIN ROHM Semiconductor DTC123JUBHZGTL vs DTC123JHT2L
PDTC123TT,215 PDTC123T series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open@en-us TO-236 3-Pin Nexperia DTC123JUBHZGTL vs PDTC123TT,215
PDTC123EE,115 PDTC123E series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm SC-75 3-Pin NXP Semiconductors DTC123JUBHZGTL vs PDTC123EE,115
PDTC123TK Small Signal Bipolar Transistor Nexperia DTC123JUBHZGTL vs PDTC123TK
934057569126 TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors DTC123JUBHZGTL vs 934057569126
DTC123ERLRA 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226, 3 PIN onsemi DTC123JUBHZGTL vs DTC123ERLRA
DTC123EE Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, SC-75A, 3 PIN Tak Cheong Electronics (Holdings) Co Ltd DTC123JUBHZGTL vs DTC123EE
DTC123JUAT107 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor DTC123JUBHZGTL vs DTC123JUAT107

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTC123JUBHZGTL by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTC123JUBHZGTL by ROHM Semiconductor

  • Please alert me when DTC123JUBHZGTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DTC123JUBHZGTL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTC123JUBHZGTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DTC123JUBHZGTL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTC123JUBHZGTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTC123JUBHZGTL by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: