-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P2959
|
Newark | Transistor, Rf, Npn, 50V, 250Mhz, Sot-346-3, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:2.2Kohm Rohs Compliant: Yes |Rohm DTC123JKAT146 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14916 |
|
$0.0420 / $0.1870 | Buy Now |
DISTI #
86AK4871
|
Newark | Rf Trans, Npn, 50V, 0.1A, Sc-59 Rohs Compliant: Yes |Rohm DTC123JKAT146 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0300 / $0.0340 | Buy Now |
DISTI #
DTC123JKAT146CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
151683 In Stock |
|
$0.0238 / $0.1600 | Buy Now |
DISTI #
DTC123JKAT146
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin SMT T/R - Tape and Reel (Alt: DTC123JKAT146) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0243 / $0.0277 | Buy Now |
DISTI #
755-DTC123JKAT146
|
Mouser Electronics | Digital Transistors DIGIT NPN 50V 100MA RoHS: Compliant | 16571 |
|
$0.0230 / $0.1800 | Buy Now |
DISTI #
70521765
|
RS | ROHM, DTC123JKAT146 NPN Digi Transistor,100mA 50V 2.2 kOhm, Ratio Of.047,3-Pin SMT | ROHM Semiconductor DTC123JKAT146 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0700 | RFQ |
|
Future Electronics | DTC123JKA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 3000Reel |
|
$0.0226 / $0.0257 | Buy Now |
|
Future Electronics | DTC123JKA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0231 / $0.0262 | Buy Now |
|
Future Electronics | DTC123JKA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0226 / $0.0257 | Buy Now |
DISTI #
77407345
|
Verical | Trans Digital BJT NPN 50V 100mA 3-Pin SMT T/R RoHS: Compliant Min Qty: 458 Package Multiple: 1 Date Code: 2044 | Americas - 6879 |
|
$0.0318 / $0.0683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC123JKAT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC123JKAT146
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for DTC123JKAT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC123JKAT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC123JKA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | DTC123JKAT146 vs DTC123JKA |
DTC123JKAT147 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC123JKAT146 vs DTC123JKAT147 |
DTC123JKAP | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | DTC123JKAT146 vs DTC123JKAP |
DTC123JKA | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | DTC123JKAT146 vs DTC123JKA |