Datasheets
DTC123EKAT147 by: ROHM Semiconductor

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,

Part Details for DTC123EKAT147 by ROHM Semiconductor

Overview of DTC123EKAT147 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DTC123EKAT147

DTC123EKAT147 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DTC123EKAT147 Part Data Attributes

DTC123EKAT147 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
DTC123EKAT147 ROHM Semiconductor Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROHM CO LTD
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature DIGITAL, BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 20
JESD-30 Code R-PDSO-G3
JESD-609 Code e1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
VCEsat-Max 0.3 V

Alternate Parts for DTC123EKAT147

This table gives cross-reference parts and alternative options found for DTC123EKAT147. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC123EKAT147, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DTC123EKAT246 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN ROHM Semiconductor DTC123EKAT147 vs DTC123EKAT246
DTC123EKA Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor DTC123EKAT147 vs DTC123EKA
DTC123EKAT146 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-59, 3 PIN ROHM Semiconductor DTC123EKAT147 vs DTC123EKAT146
Part Number Description Manufacturer Compare
KSR1113MTF Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon Fairchild Semiconductor Corporation DTC123EKAT147 vs KSR1113MTF
DTC123EE Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor DTC123EKAT147 vs DTC123EE
DTC123JHT2L Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SC-89, 3 PIN ROHM Semiconductor DTC123EKAT147 vs DTC123JHT2L
PDTC123TT,215 PDTC123T series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = open@en-us TO-236 3-Pin Nexperia DTC123EKAT147 vs PDTC123TT,215
PDTC123EE,115 PDTC123E series - NPN resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm SC-75 3-Pin NXP Semiconductors DTC123EKAT147 vs PDTC123EE,115
PDTC123TK Small Signal Bipolar Transistor Nexperia DTC123EKAT147 vs PDTC123TK
934057569126 TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors DTC123EKAT147 vs 934057569126
DTC123ERLRA 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, TO-226, 3 PIN onsemi DTC123EKAT147 vs DTC123ERLRA
DTC123EE Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, SC-75A, 3 PIN Tak Cheong Electronics (Holdings) Co Ltd DTC123EKAT147 vs DTC123EE
DTC123JUAT107 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor DTC123EKAT147 vs DTC123JUAT107

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTC123EKAT147 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTC123EKAT147 by ROHM Semiconductor

  • Please alert me when DTC123EKAT147 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DTC123EKAT147 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTC123EKAT147 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DTC123EKAT147 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTC123EKAT147.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTC123EKAT147 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: