Part Details for DTC114YE by Tak Cheong Electronics (Holdings) Co Ltd
Overview of DTC114YE by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTC114YE
DTC114YE CAD Models
DTC114YE Part Data Attributes
|
DTC114YE
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DTC114YE
Tak Cheong Electronics (Holdings) Co Ltd
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, SC-75A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DTC114YE
This table gives cross-reference parts and alternative options found for DTC114YE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114YE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC114YE,115 | PDTC114Y series - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ SC-75 3-Pin | NXP Semiconductors | DTC114YE vs PDTC114YE,115 |
934054814135 | Small Signal Bipolar Transistor | Nexperia | DTC114YE vs 934054814135 |
DTC114YET1G | NPN Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | DTC114YE vs DTC114YET1G |
DTC114YE | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SC-75/90, 3 PIN | onsemi | DTC114YE vs DTC114YE |
934054814115 | Small Signal Bipolar Transistor | Nexperia | DTC114YE vs 934054814115 |
PDTC114YE | Small Signal Bipolar Transistor | Nexperia | DTC114YE vs PDTC114YE |
PDTC114YE | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | DTC114YE vs PDTC114YE |
PDTC114YE,135 | PDTC114Y series - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ SC-75 3-Pin | NXP Semiconductors | DTC114YE vs PDTC114YE,135 |
PDTC114YE/T3 | Small Signal Bipolar Transistor | Nexperia | DTC114YE vs PDTC114YE/T3 |
PDTC114YET/R | Small Signal Bipolar Transistor | Nexperia | DTC114YE vs PDTC114YET/R |