DTC114YE-TP
Micro Commercial Components
Description: Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of DTC114YE-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DTC114YE-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # DTC114YE-TPMSTR-ND
DigiKey TRANS PREBIAS NPN 50V SOT523 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0308
  • 6,000 $0.0274
  • 9,000 $0.0257
  • 15,000 $0.0237
  • 21,000 $0.0226
  • 30,000 $0.0214
  • 75,000 $0.0189
  • 150,000 $0.0174
  • 300,000 $0.0161
$0.0161 / $0.0308 Buy Now
DISTI # 833-DTC114YE-TP
Mouser Electronics Digital Transistors NPN 10KOhms 250MHz RoHS: Compliant 0
  • 3,000 $0.0280
  • 9,000 $0.0240
  • 24,000 $0.0220
$0.0220 / $0.0280 Order Now
Future Electronics Bipolar Transistors - Pre-Biased NPN 10KOhms 250MHz RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 3,000 $0.0235
  • 9,000 $0.0226
  • 15,000 $0.0222
  • 60,000 $0.0212
  • 90,000 $0.0206
$0.0206 / $0.0235 Buy Now

CAD Models for DTC114YE-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DTC114YE-TP by Micro Commercial Components

DTC114YE-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
MCC
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 4.7
Collector Current-Max (IC)
0.1 A
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
68
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.15 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Want to compare parts?
  1. DTC114YE-TP
    Micro Commercial Components
    Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for DTC114YE-TP

This table gives cross-reference parts and alternative options found for DTC114YE-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114YE-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTC114YE Small Signal Bipolar Transistor Taiwan Semiconductor DTC114YE-TP vs DTC114YE
DTC114YETR Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon ROHM Semiconductor DTC114YE-TP vs DTC114YETR
DTC114YE Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor DTC114YE-TP vs DTC114YE
DTC114YE-C Small Signal Bipolar Transistor Secos Corporation DTC114YE-TP vs DTC114YE-C
Part Number Description Manufacturer Compare
PDTC114YMB Small Signal Bipolar Transistor Nexperia DTC114YE-TP vs PDTC114YMB
DDTC114YE-13 Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated DTC114YE-TP vs DDTC114YE-13
DTC114YETR Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon ROHM Semiconductor DTC114YE-TP vs DTC114YETR
PDTC114YM,315 PDTC114Y series - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 47 kΩ DFN 3-Pin NXP Semiconductors DTC114YE-TP vs PDTC114YM,315
DTC114YE-C Small Signal Bipolar Transistor Secos Corporation DTC114YE-TP vs DTC114YE-C
DTC114YE Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHM Semiconductor DTC114YE-TP vs DTC114YE
DTC114YE Small Signal Bipolar Transistor Taiwan Semiconductor DTC114YE-TP vs DTC114YE
PDTC114YM Small Signal Bipolar Transistor Nexperia DTC114YE-TP vs PDTC114YM
DTC114TL-AN3-R Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 Unisonic Technologies Co Ltd DTC114YE-TP vs DTC114TL-AN3-R
DTC114YE Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, SOT-523, 3 PIN Micro Commercial Components DTC114YE-TP vs DTC114YE

Related Parts for DTC114YE-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTC114YE-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTC114YE-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of DTC114YE-TP would you like to use for your alert(s)?
  • Please alert me when DTC114YE-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTC114YE-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTC114YE-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTC114YE-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTC114YE-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTC114YE-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: