Part Details for DTC114WE by Galaxy Microelectronics
Overview of DTC114WE by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DTC114WE
DTC114WE CAD Models
DTC114WE Part Data Attributes
|
DTC114WE
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
DTC114WE
Galaxy Microelectronics
NPN Bipolar Digital Transistor; Polarity: NPN; V(BR)CEO Min (V): 50V; IC Continuous (mA): 100mA; GI: 24; VO(ON) (V): 0.3V; FT (MHz): 250+ MHz; R1 (KΩ): 10K Ohm; R2 (KΩ): 4.7K Ohm; R1/R2 Typ: 2.1276595745; VI(OFF) Max (V): 0.8V; VI(ON) Min (V): 3V; PTOT (mW): 150mW; Package: SOT-523
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |