Part Details for DTC114GVATV2 by ROHM Semiconductor
Overview of DTC114GVATV2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTC114GVATV2
DTC114GVATV2 CAD Models
DTC114GVATV2 Part Data Attributes:
|
DTC114GVATV2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC114GVATV2
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATV, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTC114GVATV2
This table gives cross-reference parts and alternative options found for DTC114GVATV2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114GVATV2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN1117MFV(TL3PAV) | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | DTC114GVATV2 vs RN1117MFV(TL3PAV) |
DTC143XL-AL3-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTC114GVATV2 vs DTC143XL-AL3-R |
KSR1005J05Z | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | DTC114GVATV2 vs KSR1005J05Z |
DTC114GAAC2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ATR, 3 PIN | ROHM Semiconductor | DTC114GVATV2 vs DTC114GAAC2 |
RN1103FV | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 2-1L1A, VESM, 3 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | DTC114GVATV2 vs RN1103FV |
RN1317(T5L,PP,F) | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Toshiba America Electronic Components | DTC114GVATV2 vs RN1317(T5L,PP,F) |
KSR1002BU | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | DTC114GVATV2 vs KSR1002BU |
DTC143XFAC1 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, FTR, 3 PIN | ROHM Semiconductor | DTC114GVATV2 vs DTC143XFAC1 |
DDTC143XKA-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-59, 3 PIN | Diodes Incorporated | DTC114GVATV2 vs DDTC143XKA-13 |
TDTC143E | Small Signal Bipolar Transistor | Toshiba America Electronic Components | DTC114GVATV2 vs TDTC143E |