-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SST, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6138
|
Newark | Digital Transistor, 50V, 0.1A, Digital Transistor Polarity:Single Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, R1 Rohs Compliant: Yes |Rohm DTC114ECAT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5025 |
|
$0.0950 / $0.4470 | Buy Now |
DISTI #
DTC114ECAT116CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SST3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0696 / $0.4300 | Buy Now |
DISTI #
DTC114ECAT116
|
Avnet Americas | Trans Digital BJT NPN 100mA 3-Pin SST T/R - Tape and Reel (Alt: DTC114ECAT116) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0584 | Buy Now |
DISTI #
755-DTC114ECAT116
|
Mouser Electronics | Digital Transistors DTC114EKAT146 IS PREFERRED RoHS: Compliant | 5680 |
|
$0.0660 / $0.4400 | Buy Now |
|
Future Electronics | DTC114ECA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SST-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.0677 / $0.0756 | Buy Now |
DISTI #
74073161
|
Verical | Trans Digital BJT NPN 50V 100mA 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 820 Package Multiple: 1 Date Code: 2206 | Americas - 32797 |
|
$0.0271 / $0.0381 | Buy Now |
DISTI #
64552706
|
Verical | Trans Digital BJT NPN 50V 100mA 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 323 Package Multiple: 1 Date Code: 2201 | Americas - 9000 |
|
$0.2139 / $0.2430 | Buy Now |
DISTI #
61701551
|
Verical | Trans Digital BJT NPN 50V 100mA 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 323 Package Multiple: 1 Date Code: 2201 | Americas - 5279 |
|
$0.2139 / $0.2430 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 10085 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 2068 |
|
$0.0400 / $0.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DTC114ECAT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC114ECAT116
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SST, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SST, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1.0 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for DTC114ECAT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC114ECAT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTC114ECA-7-F | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTC114ECAT116 vs DDTC114ECA-7-F |
DTC114ECAT117 | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC114ECAT116 vs DTC114ECAT117 |
DTC114ECA | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC114ECAT116 vs DTC114ECA |