Part Details for DTC113ZUAT106 by ROHM Semiconductor
Overview of DTC113ZUAT106 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTC113ZUAT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTC113ZUAT106CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
755-DTC113ZUAT106
|
Mouser Electronics | Digital Transistors NPN 50V 100MA SOT-323 RoHS: Compliant | 590 |
|
$0.0320 / $0.2500 | Buy Now |
|
Future Electronics | DTC113ZUA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0283 / $0.0321 | Buy Now |
|
Quest Components | 3112 |
|
$0.0980 / $0.4900 | Buy Now | |
DISTI #
DTC113ZUAT106
|
TTI | Digital Transistors NPN 50V 100MA SOT-323 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 48000 In Stock |
|
$0.0270 | Buy Now |
|
Ameya Holding Limited | DTC113ZUA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-70 Min Qty: 1 | 100-Authorized Distributor |
|
$0.0300 / $0.1900 | Buy Now |
|
ComSIT USA | NPN 100 MILLI AMP 50V DIGITAL TRANSISTOR (BIAS RESISTOR BUILT-IN TRANSISTOR) Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Compliant | Europe - 9000 |
|
RFQ | |
|
NexGen Digital | 6000 |
|
RFQ | ||
DISTI #
DTC113ZUAT106
|
Avnet Asia | Trans Digital BJT NPN 100mA 3-Pin UMT T/R (Alt: DTC113ZUAT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DTC113ZUAT106
DTC113ZUAT106 CAD Models
DTC113ZUAT106 Part Data Attributes
|
DTC113ZUAT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTC113ZUAT106
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 33 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTC113ZUAT106
This table gives cross-reference parts and alternative options found for DTC113ZUAT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTC113ZUAT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTC113ZUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC113ZUAT106 vs DTC113ZUA |
DTC113ZUAFRAT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC113ZUAT106 vs DTC113ZUAFRAT106 |
DTC113ZUA | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | DTC113ZUAT106 vs DTC113ZUA |
DTC113ZUAT107 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, | ROHM Semiconductor | DTC113ZUAT106 vs DTC113ZUAT107 |
DTC113ZUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | DTC113ZUAT106 vs DTC113ZUA |
DTC113ZU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTC113ZUAT106 vs DTC113ZU3T106 |