Part Details for DTB523YE3TL by ROHM Semiconductor
Overview of DTB523YE3TL by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTB523YE3TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK8400
|
Newark | Rf Transistor, -12V, -0.5A, Sot-416 Rohs Compliant: Yes |Rohm DTB523YE3TL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.1200 / $0.4060 | Buy Now |
DISTI #
846-DTB523YE3TLCT-ND
|
DigiKey | TRANS PREBIAS PNP 12V 0.5A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2800 In Stock |
|
$0.0838 / $0.5400 | Buy Now |
DISTI #
DTB523YE3TL
|
Avnet Americas | Digital Transistor, Single PNP, 12 V, 500 mA, 2.2 kOhm, 10 kOhm, SOT-416, 3 Pins - Tape and Reel (Alt: DTB523YE3TL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-DTB523YE3TL
|
Mouser Electronics | Digital Transistors PNP, SOT-416, R1?R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant | 5975 |
|
$0.0830 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0838 | Buy Now |
DISTI #
69060426
|
Verical | Trans Digital BJT PNP 12V 500mA 150mW 3-Pin EMT T/R RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 2250 | Americas - 575 |
|
$0.0870 / $0.2513 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.1100 / $0.4100 | Buy Now |
DISTI #
C1S625902340971
|
Chip1Stop | PNP, SOT-416, R1≠R2 Leak Absorption Type Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant pbFree: No Container: Cut Tape | 575 |
|
$0.1330 / $0.2540 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 100 |
|
$0.0680 / $0.3420 | Buy Now |
Part Details for DTB523YE3TL
DTB523YE3TL CAD Models
DTB523YE3TL Part Data Attributes
|
DTB523YE3TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTB523YE3TL
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |