Part Details for DTA144VKAT146 by ROHM Semiconductor
Overview of DTA144VKAT146 by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA144VKAT146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DTA144VKAT146CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0556 / $0.4700 | Buy Now |
DISTI #
755-DTA144VKAT146
|
Mouser Electronics | Digital Transistors PNP 50V 100MA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | DTA144VKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0669 / $0.0752 | Buy Now |
DISTI #
54690758
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin SMT T/R RoHS: Compliant Min Qty: 1553 Package Multiple: 1 Date Code: 1431 | Americas - 2710 |
|
$0.0195 / $0.0201 | Buy Now |
DISTI #
36524762
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin SMT T/R RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Date Code: 1101 | Americas - 2300 |
|
$0.0555 | Buy Now |
|
Bristol Electronics | 1430 |
|
RFQ | ||
|
Quest Components | 1840 |
|
$0.0990 / $0.3300 | Buy Now | |
|
Quest Components | 1144 |
|
$0.1335 / $0.4450 | Buy Now | |
|
Chip1Cloud | TRANS PREBIAS PNP 200MW SMT3 | 454500 |
|
RFQ | |
DISTI #
C1S625900452591
|
Chip1Stop | Trans Digital BJT PNP 50V 100mA 3-Pin SMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2710 |
|
$0.0156 / $0.0175 | Buy Now |
Part Details for DTA144VKAT146
DTA144VKAT146 CAD Models
DTA144VKAT146 Part Data Attributes
|
DTA144VKAT146
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA144VKAT146
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 0.21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 33 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTA144VKAT146
This table gives cross-reference parts and alternative options found for DTA144VKAT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA144VKAT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA144VKAT246 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTA144VKAT146 vs DTA144VKAT246 |