Part Details for DTA143TETL by ROHM Semiconductor
Overview of DTA143TETL by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA143TETL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0248
|
Newark | Digital Transistor, -50V, -0.1A, Sot-416, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:-, Resistor Rohs Compliant: Yes |Rohm DTA143TETL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0780 / $0.3640 | Buy Now |
DISTI #
DTA143TETLCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0407 / $0.3200 | Buy Now |
DISTI #
DTA143TETL
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin EMT T/R - Tape and Reel (Alt: DTA143TETL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
755-DTA143TETL
|
Mouser Electronics | Digital Transistors PNP 50V 100MA RoHS: Compliant | 2890 |
|
$0.0400 / $0.3200 | Buy Now |
|
Future Electronics | DTA143TE Series 50 V 100 mA Surface Mount PNP Digital Transistor - EMT-3 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0412 / $0.0465 | Buy Now |
|
Quest Components | 7079 |
|
$0.0640 / $0.3200 | Buy Now | |
|
Ameya Holding Limited | DTA143TE Series 50 V 100 mA Surface Mount PNP Digital Transistor - EMT-3 Min Qty: 1 | 30-Authorized Distributor |
|
$0.0540 / $0.3600 | Buy Now |
DISTI #
C1S625902077640
|
Chip1Stop | Trans Digital BJT PNP 50V 100mA 3-Pin EMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 8950 |
|
$0.0246 / $0.0850 | Buy Now |
DISTI #
C1S625901042577
|
Chip1Stop | Trans Digital BJT PNP 50V 100mA 3-Pin EMT T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.0715 / $0.0969 | Buy Now |
DISTI #
C1S625900124315
|
Chip1Stop | Trans Digital BJT PNP 50V 100mA 3-Pin EMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 100 |
|
$0.0318 / $0.0682 | Buy Now |
Part Details for DTA143TETL
DTA143TETL CAD Models
DTA143TETL Part Data Attributes
|
DTA143TETL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA143TETL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, EMT3, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-75A | |
Package Description | ROHS COMPLIANT, EMT3, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.15 W | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTA143TETL
This table gives cross-reference parts and alternative options found for DTA143TETL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA143TETL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA143TE | Small Signal Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | DTA143TETL vs DTA143TE |
DDTA143TE-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA143TETL vs DDTA143TE-13 |
DTA143TE | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA143TETL vs DTA143TE |
DTA143TETR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA143TETL vs DTA143TETR |
DDTA143TE-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA143TETL vs DDTA143TE-7-F |
DDTA143TE-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA143TETL vs DDTA143TE-7 |