Transistors
DTA143EUT107
ROHM Semiconductor
Description: Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, UMT, 3 PIN

Overview of DTA143EUT107 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for DTA143EUT107 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTA143EUT107 by ROHM Semiconductor

DTA143EUT107
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SC-70
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
DIGITAL, BUILT-IN BIAS RESISTOR IS 1
Collector Current-Max (IC)
0.1 A
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Want to compare parts?
  1. DTA143EUT107
    ROHM Semiconductor
    Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, UMT, 3 PIN
    VS

Alternate Parts for DTA143EUT107

This table gives cross-reference parts and alternative options found for DTA143EUT107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA143EUT107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DDTA143EUA-7 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated DTA143EUT107 vs DDTA143EUA-7
DDTA143EUA-13 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated DTA143EUT107 vs DDTA143EUA-13
DTA143EU3T106 Small Signal Bipolar Transistor, ROHM Semiconductor DTA143EUT107 vs DTA143EU3T106
DTA143EU3HZGT106 Small Signal Bipolar Transistor, ROHM Semiconductor DTA143EUT107 vs DTA143EU3HZGT106
DDTA143EUA-7-F Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated DTA143EUT107 vs DDTA143EUA-7-F
DTA143EUT106 Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, UMT, 3 PIN ROHM Semiconductor DTA143EUT107 vs DTA143EUT106
DTA143EUA Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor DTA143EUT107 vs DTA143EUA
DTA143EUAT106 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, 3 PIN ROHM Semiconductor DTA143EUT107 vs DTA143EUAT106
DTA143EUAT107 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor DTA143EUT107 vs DTA143EUAT107
Part Number Description Manufacturer Compare
DTA143EU3HZGT106 Small Signal Bipolar Transistor, ROHM Semiconductor DTA143EUT107 vs DTA143EU3HZGT106
DDTA143XUA-13 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated DTA143EUT107 vs DDTA143XUA-13
DTA143TUA Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor DTA143EUT107 vs DTA143TUA
DTA143ZUBHZGTL Small Signal Bipolar Transistor, ROHM Semiconductor DTA143EUT107 vs DTA143ZUBHZGTL
DTA143XUBTL Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN ROHM Semiconductor DTA143EUT107 vs DTA143XUBTL
DTA143THT2L Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-89, 3 PIN ROHM Semiconductor DTA143EUT107 vs DTA143THT2L
DDTA143EUA-13-F Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated DTA143EUT107 vs DDTA143EUA-13-F
DTA143XUA Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor DTA143EUT107 vs DTA143XUA
DTA143EUAT107 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor DTA143EUT107 vs DTA143EUAT107
DTA143XUAT106 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN ROHM Semiconductor DTA143EUT107 vs DTA143XUAT106

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTA143EUT107 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTA143EUT107 by ROHM Semiconductor

  • Please alert me when DTA143EUT107 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DTA143EUT107 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTA143EUT107 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DTA143EUT107 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTA143EUT107.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTA143EUT107 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: