DTA143EKAT146
Description: Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon

Overview of DTA143EKAT146 by LRC Leshan Radio Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for DTA143EKAT146 by LRC Leshan Radio Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTA143EKAT146 by LRC Leshan Radio Co Ltd

DTA143EKAT146
LRC Leshan Radio Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LESHAN RADIO CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.1 A
DC Current Gain-Min (hFE)
20
Number of Elements
1
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
0.2 W
Surface Mount
YES
Transistor Element Material
SILICON
Want to compare parts?
  1. DTA143EKAT146
    LRC Leshan Radio Co Ltd
    Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon
    VS

Alternate Parts for DTA143EKAT146

This table gives cross-reference parts and alternative options found for DTA143EKAT146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA143EKAT146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DDTA143EKA-7 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN Diodes Incorporated DTA143EKAT146 vs DDTA143EKA-7
DTA143EKAT147 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon ROHM Semiconductor DTA143EKAT146 vs DTA143EKAT147
DTA143EKAT146 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN ROHM Semiconductor DTA143EKAT146 vs DTA143EKAT146
DDTA143EKA-7-F Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC, SC-59, 3 PIN Diodes Incorporated DTA143EKAT146 vs DDTA143EKA-7-F
Part Number Description Manufacturer Compare
DTA143EU3HZGT106 Small Signal Bipolar Transistor, ROHM Semiconductor DTA143EKAT146 vs DTA143EU3HZGT106
DDTA143XUA-13 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated DTA143EKAT146 vs DDTA143XUA-13
DTA143TUA Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor DTA143EKAT146 vs DTA143TUA
DTA143ZUBHZGTL Small Signal Bipolar Transistor, ROHM Semiconductor DTA143EKAT146 vs DTA143ZUBHZGTL
DTA143XUBTL Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN ROHM Semiconductor DTA143EKAT146 vs DTA143XUBTL
DTA143THT2L Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-89, 3 PIN ROHM Semiconductor DTA143EKAT146 vs DTA143THT2L
DDTA143EUA-13-F Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated DTA143EKAT146 vs DDTA143EUA-13-F
DTA143XUA Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor DTA143EKAT146 vs DTA143XUA
DTA143EUAT107 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor DTA143EKAT146 vs DTA143EUAT107
DTA143XUAT106 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN ROHM Semiconductor DTA143EKAT146 vs DTA143XUAT106

Related Parts for DTA143EKAT146

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTA143EKAT146 by LRC Leshan Radio Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTA143EKAT146 by LRC Leshan Radio Co Ltd

  • Please alert me when DTA143EKAT146 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DTA143EKAT146 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTA143EKAT146 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DTA143EKAT146 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTA143EKAT146.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTA143EKAT146 by LRC Leshan Radio Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: