Datasheets
DTA124EKAT246 by: ROHM Semiconductor

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN

Part Details for DTA124EKAT246 by ROHM Semiconductor

Overview of DTA124EKAT246 by ROHM Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DTA124EKAT246

DTA124EKAT246 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DTA124EKAT246 Part Data Attributes

DTA124EKAT246 ROHM Semiconductor
Buy Now Datasheet
Compare Parts:
DTA124EKAT246 ROHM Semiconductor Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ROHM CO LTD
Part Package Code SOT-23
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 56
JESD-30 Code R-PDSO-G3
JESD-609 Code e1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN SILVER COPPER
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 250 MHz
VCEsat-Max 0.3 V

Alternate Parts for DTA124EKAT246

This table gives cross-reference parts and alternative options found for DTA124EKAT246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA124EKAT246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DDTA124EKA-7-F Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC, SC-59, 3 PIN Diodes Incorporated DTA124EKAT246 vs DDTA124EKA-7-F
DTA124EKAFRAT146 Small Signal Bipolar Transistor, ROHM Semiconductor DTA124EKAT246 vs DTA124EKAFRAT146
DTA124EKA Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor DTA124EKAT246 vs DTA124EKA
DTA124EKAT146 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN ROHM Semiconductor DTA124EKAT246 vs DTA124EKAT146
DDTA124EKA-13 Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN Diodes Incorporated DTA124EKAT246 vs DDTA124EKA-13
Part Number Description Manufacturer Compare
DTA124XHT2L Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-89, 3 PIN ROHM Semiconductor DTA124EKAT246 vs DTA124XHT2L
934044110135 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Nexperia DTA124EKAT246 vs 934044110135
DDTA124EUA-7-F Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated DTA124EKAT246 vs DDTA124EUA-7-F
DTA124EUBTL Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN ROHM Semiconductor DTA124EKAT246 vs DTA124EUBTL
DTA124EUT107 Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, UMT, 3 PIN ROHM Semiconductor DTA124EKAT246 vs DTA124EUT107
DTA124EU3HZGT106 Small Signal Bipolar Transistor, ROHM Semiconductor DTA124EKAT246 vs DTA124EU3HZGT106
PDTA124EU-T Small Signal Bipolar Transistor Nexperia DTA124EKAT246 vs PDTA124EU-T
DTA124XMT2L Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, VMT3, 3 PIN ROHM Semiconductor DTA124EKAT246 vs DTA124XMT2L
934044110115 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon Nexperia DTA124EKAT246 vs 934044110115
DTA124EUBHZGTL Small Signal Bipolar Transistor, ROHM Semiconductor DTA124EKAT246 vs DTA124EUBHZGTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTA124EKAT246 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTA124EKAT246 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of DTA124EKAT246 would you like to use for your alert(s)?
  • Please alert me when DTA124EKAT246 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTA124EKAT246 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTA124EKAT246 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTA124EKAT246 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTA124EKAT246.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTA124EKAT246 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: