Part Details for DTA115EE3HZGTL by ROHM Semiconductor
Overview of DTA115EE3HZGTL by ROHM Semiconductor
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA115EE3HZGTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8048
|
Newark | Rf Transistor, -50V, -0.1A, Sot-416 Rohs Compliant: Yes |Rohm DTA115EE3HZGTL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0630 / $0.3090 | Buy Now |
DISTI #
846-DTA115EE3HZGTLCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A EMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0462 / $0.3500 | Buy Now |
DISTI #
DTA115EE3HZGTL
|
Avnet Americas | Bipolar Pre-Biased / Digital Transistor, Single PNP, 50 V, 100 mA, 100 kohm, 100 kohm - Tape and Reel (Alt: DTA115EE3HZGTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-DTA115EE3HZGTL
|
Mouser Electronics | Digital Transistors PNP, SOT-416, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant | 6000 |
|
$0.0460 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0463 | Buy Now |
DISTI #
66387759
|
Verical | Trans Digital BJT PNP 50V 100mA 150mW Automotive 3-Pin EMT T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 2206 | Americas - 3000 |
|
$0.0795 / $0.1250 | Buy Now |
DISTI #
64022528
|
Verical | Trans Digital BJT PNP 50V 100mA 150mW Automotive 3-Pin EMT T/R RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 2201 | Americas - 2700 |
|
$0.0922 / $0.0982 | Buy Now |
|
Quest Components | 2160 |
|
$0.1110 / $0.3700 | Buy Now | |
|
Ameya Holding Limited | PNP, SOT-416, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive Min Qty: 1 | 3000-Authorized Distributor |
|
$0.0700 / $0.4200 | Buy Now |
DISTI #
C1S625902270122
|
Chip1Stop | PNP, SOT-416, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive RoHS: Not Compliant pbFree: No Container: Cut Tape | 3000 |
|
$0.0636 / $0.1610 | Buy Now |
Part Details for DTA115EE3HZGTL
DTA115EE3HZGTL CAD Models
DTA115EE3HZGTL Part Data Attributes
|
DTA115EE3HZGTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA115EE3HZGTL
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-75A, SOT-416, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-75A, SOT-416, 3 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 82 | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |