Part Details for DTA114WUAT106 by ROHM Semiconductor
Overview of DTA114WUAT106 by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA114WUAT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2637
|
Newark | Digital Transistor, -0.1A, Sot-323, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:4.7Kohm, Resistor Rohs Compliant: Yes |Rohm DTA114WUAT106 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2108 |
|
$0.0580 / $0.3020 | Buy Now |
DISTI #
DTA114WUAT106CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2404 In Stock |
|
$0.0275 / $0.2400 | Buy Now |
DISTI #
DTA114WUAT106
|
Avnet Americas | Trans Digital BJT PNP 100mA 3-Pin UMT T/R - Tape and Reel (Alt: DTA114WUAT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0282 / $0.0321 | Buy Now |
DISTI #
755-DTA114WUAT106
|
Mouser Electronics | Digital Transistors PNP 50V 100MA RoHS: Compliant | 1437 |
|
$0.0270 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0275 | Buy Now |
DISTI #
79931029
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin UMT T/R RoHS: Compliant Min Qty: 268 Package Multiple: 1 Date Code: 2346 | Americas - 5850 |
|
$0.0551 / $0.1170 | Buy Now |
DISTI #
61741605
|
Verical | Trans Digital BJT PNP 50V 100mA 200mW 3-Pin UMT T/R RoHS: Compliant Min Qty: 926 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.0766 / $0.0816 | Buy Now |
|
Quest Components | 3109 |
|
$0.1080 / $0.5400 | Buy Now | |
|
Ameya Holding Limited | TRANS PREBIAS PNP 200MW UMT3 Min Qty: 1 | 100-Authorized Distributor |
|
$0.0300 / $0.1900 | Buy Now |
DISTI #
C1S625900406459
|
Chip1Stop | Trans Digital BJT PNP 50V 100mA 3-Pin UMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 5850 |
|
$0.0441 / $0.1920 | Buy Now |
Part Details for DTA114WUAT106
DTA114WUAT106 CAD Models
DTA114WUAT106 Part Data Attributes
|
DTA114WUAT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DTA114WUAT106
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 0.47 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 24 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.2 W | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for DTA114WUAT106
This table gives cross-reference parts and alternative options found for DTA114WUAT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114WUAT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA114WUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA114WUAT106 vs DTA114WUA |
DDTA114WUA-7-F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA114WUAT106 vs DDTA114WUA-7-F |