There are no models available for this part yet.
Overview of DTA114TUAT106 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DTA114TUAT106 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DTA114TUAT106CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A UMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4655 In Stock |
|
$0.0403 / $0.1700 | Buy Now | |
DISTI #
755-DTA114TUAT106
|
Mouser Electronics | Digital Transistors PNP 50V 100MA RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | DTA114TUA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-70 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0243 / $0.0276 | Buy Now | ||
Bristol Electronics | 3000 |
|
RFQ | ||||
Quest Components | 2400 |
|
$0.1476 / $0.4920 | Buy Now | |||
Ameya Holding Limited | DTA114TUA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-70 Min Qty: 1 | 100-Authorized Distributor |
|
$0.0300 / $0.1900 | Buy Now | ||
DISTI #
C1S625900124281
|
Chip1Stop | Trans Digital BJT PNP 50V 100mA 3-Pin UMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 36650 |
|
$0.0198 / $0.0372 | Buy Now | |
DISTI #
C1S625900596062
|
Chip1Stop | Trans Digital BJT PNP 50V 100mA 3-Pin UMT T/R RoHS: Compliant pbFree: Yes | 3000 |
|
$0.0635 / $0.0697 | Buy Now |
CAD Models for DTA114TUAT106 by ROHM Semiconductor
Part Data Attributes for DTA114TUAT106 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SC-70
|
Package Description
|
SC-70, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.75
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
BUILT-IN BIAS RESISTOR
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
0.2 W
|
Power Dissipation-Max (Abs)
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
VCEsat-Max
|
0.3 V
|
Alternate Parts for DTA114TUAT106
This table gives cross-reference parts and alternative options found for DTA114TUAT106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114TUAT106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA114TUA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA114TUAT106 vs DTA114TUA |
DTA114TU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA114TUAT106 vs DTA114TU3HZGT106 |
DDTA114TUA-13 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | DTA114TUAT106 vs DDTA114TUA-13 |
DTA114TUAFRAT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | DTA114TUAT106 vs DTA114TUAFRAT106 |