Transistors
DTA114EUBTL
ROHM Semiconductor
Description: Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN

Overview of DTA114EUBTL by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DTA114EUBTL by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 82AC2628
Newark Digital Transistor, -0.1A, Sot-323Fl, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Rohs Compliant: Yes |Rohm DTA114EUBTL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.2080
  • 10 $0.1730
  • 25 $0.1460
  • 50 $0.1190
  • 100 $0.0920
  • 250 $0.0760
  • 500 $0.0590
  • 1,000 $0.0410
$0.0410 / $0.2080 Buy Now
DISTI # DTA114EUBTLCT-ND
DigiKey TRANS PREBIAS PNP 50V UMT3F Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # 755-DTA114EUBTL
Mouser Electronics Digital Transistors TRANS DIGI BJT PNP 100MA TR RoHS: Compliant 2965
  • 1 $0.2100
  • 10 $0.1370
  • 100 $0.0870
  • 1,000 $0.0440
  • 3,000 $0.0330
  • 9,000 $0.0290
  • 24,000 $0.0270
  • 45,000 $0.0260
  • 99,000 $0.0220
$0.0220 / $0.2100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.0188
$0.0188 Buy Now
Bristol Electronics   4510
RFQ
Quest Components   18012
  • 1 $0.3000
  • 4,445 $0.0600
  • 13,334 $0.0525
$0.0525 / $0.3000 Buy Now
Quest Components   3608
  • 1 $0.1500
  • 84 $0.0675
  • 742 $0.0450
$0.0450 / $0.1500 Buy Now
DISTI # DTA114EUBTL
TTI Digital Transistors TRANS DIGI BJT PNP 100MA TR RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 0
  • 3,000 $0.0188
$0.0188 Buy Now
DISTI # C1S625901089930
Chip1Stop Trans Digital BJT PNP 50V 100mA 3-Pin UMTF T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 68990
  • 50 $0.1080
  • 100 $0.0383
  • 200 $0.0308
  • 500 $0.0290
  • 1,000 $0.0250
  • 2,000 $0.0249
  • 3,000 $0.0191
  • 6,000 $0.0183
  • 12,000 $0.0173
$0.0173 / $0.1080 Buy Now
DISTI # C1S625901415621
Chip1Stop Trans Digital BJT PNP 50V 100mA 3-Pin UMTF T/R RoHS: Compliant pbFree: Yes 2000
  • 500 $0.0869
$0.0869 Buy Now

CAD Models for DTA114EUBTL by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DTA114EUBTL by ROHM Semiconductor

DTA114EUBTL
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SC-85
Package Description
ROHS COMPLIANT, UMT3F, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.21.00.75
Samacsys Manufacturer
ROHM Semiconductor
Additional Feature
BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
30
JESD-30 Code
R-PDSO-F3
JESD-609 Code
e1
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
0.2 W
Power Dissipation-Max (Abs)
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Want to compare parts?
  1. DTA114EUBTL
    ROHM Semiconductor
    Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN
    VS

Alternate Parts for DTA114EUBTL

This table gives cross-reference parts and alternative options found for DTA114EUBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114EUBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DTA114EUBHZGTL Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, UMT3F, SC-85, 3 PIN ROHM Semiconductor DTA114EUBTL vs DTA114EUBHZGTL
Part Number Description Manufacturer Compare
DTA114EU3HZGT106 Small Signal Bipolar Transistor, ROHM Semiconductor DTA114EUBTL vs DTA114EU3HZGT106
DDTA114EUA-13 Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated DTA114EUBTL vs DDTA114EUA-13
DTA114EKA-T146 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SC-59, 3 PIN ROHM Semiconductor DTA114EUBTL vs DTA114EKA-T146
DDTA114EKA-13 Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN Diodes Incorporated DTA114EUBTL vs DDTA114EKA-13
DDTA114EUA-7 Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated DTA114EUBTL vs DDTA114EUA-7
DTA114EUB-TL Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, UMT3F, 3 PIN ROHM Semiconductor DTA114EUBTL vs DTA114EUB-TL
DTA114EUA Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor DTA114EUBTL vs DTA114EUA
DTA114EKAT246 Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN ROHM Semiconductor DTA114EUBTL vs DTA114EKAT246
DTA114EUBHZGTL Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, UMT3F, SC-85, 3 PIN ROHM Semiconductor DTA114EUBTL vs DTA114EUBHZGTL
DTA114EKA Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHM Semiconductor DTA114EUBTL vs DTA114EKA

Related Parts for DTA114EUBTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTA114EUBTL by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTA114EUBTL by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of DTA114EUBTL would you like to use for your alert(s)?
  • Please alert me when DTA114EUBTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTA114EUBTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTA114EUBTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTA114EUBTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTA114EUBTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTA114EUBTL by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: