Part Details for DTA114EET1G by onsemi
Overview of DTA114EET1G by onsemi
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DTA114EET1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6600
|
Newark | Brt Trans, Pnp, -50V, Sc-75-3, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, Rohs Compliant: Yes |Onsemi DTA114EET1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25939 |
|
$0.0340 / $0.1590 | Buy Now |
DISTI #
87K2044
|
Newark | Brt Transistor, 50V, 10K/10Kohm, Sc75, Full Reel, Transistor Polarity:Single Pnp, Collector Emitter Voltage Max Npn:-, Collector Emitter Voltage Max Pnp:50V, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm Rohs Compliant: Yes |Onsemi DTA114EET1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0300 | Buy Now |
DISTI #
DTA114EET1GOSCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC75 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20148 In Stock |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
DTA114EET1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: DTA114EET1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0148 / $0.0176 | Buy Now |
DISTI #
DTA114EET1G
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-416 T/R - Tape and Reel (Alt: DTA114EET1G) RoHS: Compliant Min Qty: 45455 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.0136 / $0.0163 | Buy Now |
DISTI #
863-DTA114EET1G
|
Mouser Electronics | Digital Transistors 100mA 50V BRT PNP RoHS: Compliant | 5008 |
|
$0.0170 / $0.1600 | Buy Now |
DISTI #
E02:0323_00078591
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 300mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2334 | Europe - 96000 |
|
$0.0145 / $0.0162 | Buy Now |
DISTI #
V72:2272_07297821
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 300mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2305 Container: Cut Strips | Americas - 45000 |
|
$0.0172 / $0.1376 | Buy Now |
DISTI #
V36:1790_07297821
|
Arrow Electronics | Trans Digital BJT PNP 50V 100mA 300mW 3-Pin SOT-416 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Date Code: 2331 | Americas - 30000 |
|
$0.0142 / $0.0170 | Buy Now |
|
Future Electronics | DTA Series 50 V 100 mA 10 kOhm PNP Silicon Bias Resistor Transistor - SC-75 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 39000Reel |
|
$0.0150 / $0.0173 | Buy Now |
Part Details for DTA114EET1G
DTA114EET1G CAD Models
DTA114EET1G Part Data Attributes:
|
DTA114EET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
DTA114EET1G
onsemi
PNP Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for DTA114EET1G
This table gives cross-reference parts and alternative options found for DTA114EET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114EET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA114EET1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN | onsemi | DTA114EET1G vs DTA114EET1 |