Part Details for DTA114ECA by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of DTA114ECA by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DTA114ECA
DTA114ECA CAD Models
DTA114ECA Part Data Attributes
|
DTA114ECA
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DTA114ECA
Jiangsu Changjiang Electronics Technology Co Ltd
Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, PNP, Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DTA114ECA
This table gives cross-reference parts and alternative options found for DTA114ECA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA114ECA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA114ECA | Small Signal Bipolar Transistor | Taiwan Semiconductor | DTA114ECA vs DTA114ECA |
DTA114ECAP | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Micro Commercial Components | DTA114ECA vs DTA114ECAP |
DTA114ECA | Small Signal Bipolar Transistor, 0.05A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | DTA114ECA vs DTA114ECA |
DTA114ECA | Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Micro Commercial Components | DTA114ECA vs DTA114ECA |
DTA114ECA | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Rectron Semiconductor | DTA114ECA vs DTA114ECA |
DTA114ECA | Small Signal Bipolar Transistor | Secos Corporation | DTA114ECA vs DTA114ECA |