There are no models available for this part yet.
Overview of DTA023JEBTL by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for DTA023JEBTL by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC2591
|
Newark | Digital Transistor, -0.1A, Sot-416Fl, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Rohm DTA023JEBTL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0410 / $0.1980 | Buy Now | |
DISTI #
DTA023JEBTLCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A EMT3F Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
580 In Stock |
|
$0.0163 / $0.1700 | Buy Now | |
DISTI #
DTA023JEBTL
|
Avnet Americas | Trans Digital BJT PNP 50V 0.1mA 3-Pin EMTF T/R - Tape and Reel (Alt: DTA023JEBTL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0166 / $0.0190 | Buy Now | |
DISTI #
755-DTA023JEBTL
|
Mouser Electronics | Digital Transistors PNP Digital Transtr w/built in resistors RoHS: Compliant | 84 |
|
$0.0160 / $0.1700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0163 | Buy Now | ||
DISTI #
79931380
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin EMTF T/R RoHS: Compliant Min Qty: 682 Package Multiple: 1 Date Code: 2328 | Americas - 5554 |
|
$0.0390 / $0.0459 | Buy Now | |
DISTI #
63481747
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin EMTF T/R RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.0369 / $0.0380 | Buy Now | |
DISTI #
65159352
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin EMTF T/R RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Date Code: 2201 | Americas - 1987 |
|
$0.0380 | Buy Now | |
Quest Components | 5372 |
|
$0.0520 / $0.2600 | Buy Now | |||
DISTI #
DTA023JEBTL
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 150mW, SC89, R1: 2.2kΩ Min Qty: 25 | 0 |
|
$0.0218 / $0.0362 | RFQ |
CAD Models for DTA023JEBTL by ROHM Semiconductor
Part Data Attributes for DTA023JEBTL by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
ROHS COMPLIANT, EMT3F, SC-89, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
BUILT IN BIAS RESISTANCE RATIO IS 21
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
80
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Alternate Parts for DTA023JEBTL
This table gives cross-reference parts and alternative options found for DTA023JEBTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA023JEBTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA123JG-T9S-K | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, HALOGEN FREE, TO-92SP, 3 PIN | Unisonic Technologies Co Ltd | DTA023JEBTL vs DTA123JG-T9S-K |
DTA123JG-T92-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTA023JEBTL vs DTA123JG-T92-R |
DTA123JCAT216 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | ROHM Semiconductor | DTA023JEBTL vs DTA123JCAT216 |
DTA143ZVATV3 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTA023JEBTL vs DTA143ZVATV3 |
DTA044EUBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3F, SC-85, 3 PIN | ROHM Semiconductor | DTA023JEBTL vs DTA044EUBTL |
DTA123JL-T92-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTA023JEBTL vs DTA123JL-T92-R |
DTA043ZUBTL | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3F, SC-85, 3 PIN | ROHM Semiconductor | DTA023JEBTL vs DTA043ZUBTL |
DTA123JG-AL3-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTA023JEBTL vs DTA123JG-AL3-R |
DTA143ZFAC1 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, FTR, 3 PIN | ROHM Semiconductor | DTA023JEBTL vs DTA143ZFAC1 |
DTA123JAAC2 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATR, 3 PIN | ROHM Semiconductor | DTA023JEBTL vs DTA123JAAC2 |
Related Parts for DTA023JEBTL
-
DTA023JMT2LSmall Signal Bipolar Transistors
-
1N4148W-E3-18Rectifier Diodes
-
GRM0335C1E102JA01DFixed Capacitors
-
IXTH24N50LPower Field-Effect Transistors
-
RQ6E035SPTRSmall Signal Field-Effect Transistors
-
DZ2J039M0LZener Diodes
-
501189-2010Headers and Edge Type Connectors
-
BA2904SFV-E2Operational Amplifiers
-
IHD1EB100LFixed Inductors