There are no models available for this part yet.
Overview of DTA015TMT2L by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for DTA015TMT2L by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AC2587
|
Newark | Digital Transistor, -50V, -0.1A, Sot-723, Digital Transistor Polarity:Single Pnp, Collector Emitter Voltage V(Br)Ceo:-50V, Continuous Collector Current Ic:-100Ma, Base Input Resistor R1:100Kohm, Base-Emitter Resistor R2:-, Resistor Rohs Compliant: Yes |Rohm DTA015TMT2L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0590 / $0.2500 | Buy Now | |
DISTI #
DTA015TMT2LCT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A VMT3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0236 / $0.2400 | Buy Now | |
DISTI #
DTA015TMT2L
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SOT-723 T/R - Tape and Reel (Alt: DTA015TMT2L) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0218 / $0.0259 | Buy Now | |
DISTI #
755-DTA015TMT2L
|
Mouser Electronics | Digital Transistors PNP Digital Transtr w/built in resistors RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0225 | Buy Now | ||
DISTI #
43243089
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin VMT T/R RoHS: Compliant Min Qty: 1516 Package Multiple: 1 Date Code: 1801 | Americas - 7750 |
|
$0.0495 | Buy Now | |
Quest Components | 6200 |
|
$0.0580 / $0.2900 | Buy Now | |||
DISTI #
C1S625901170180
|
Chip1Stop | PNP, SOT-723, R1 Alone Type Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant pbFree: Yes | 100 |
|
$0.0164 / $0.0168 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 7750 |
|
$0.0290 / $0.0420 | Buy Now |
CAD Models for DTA015TMT2L by ROHM Semiconductor
Part Data Attributes for DTA015TMT2L by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
ROHS COMPLIANT, VMT3, SC-105AA, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
100
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Alternate Parts for DTA015TMT2L
This table gives cross-reference parts and alternative options found for DTA015TMT2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTA015TMT2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTA143TKAT147 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | DTA015TMT2L vs DTA143TKAT147 |
DTA125TUAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN | ROHM Semiconductor | DTA015TMT2L vs DTA125TUAT106 |
DTA125TCT116 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | DTA015TMT2L vs DTA125TCT116 |
DTA115TLATL3 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTA015TMT2L vs DTA115TLATL3 |
DTA114TVATV4 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTA015TMT2L vs DTA114TVATV4 |
DTA113TCAT116 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | DTA015TMT2L vs DTA113TCAT116 |
DTA114TLATL3 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, FTL, 3 PIN | ROHM Semiconductor | DTA015TMT2L vs DTA114TLATL3 |
DTA125TVTV4 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ATV, 3 PIN | ROHM Semiconductor | DTA015TMT2L vs DTA125TVTV4 |
DTA125TUT107 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, UMT, 3 PIN | ROHM Semiconductor | DTA015TMT2L vs DTA125TUT107 |
DTA114TL-AL3-R | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | DTA015TMT2L vs DTA114TL-AL3-R |