Part Details for DT25F12KFB-A by Eupec Gmbh & Co Kg
Overview of DT25F12KFB-A by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for DT25F12KFB-A
DT25F12KFB-A CAD Models
DT25F12KFB-A Part Data Attributes
|
DT25F12KFB-A
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
DT25F12KFB-A
Eupec Gmbh & Co Kg
Silicon Controlled Rectifier, 50A I(T)RMS, 25000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, MODULE-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | MODULE-5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | FAST | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 25 µs | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | 2K-CA | |
JESD-30 Code | R-PUFM-X5 | |
Non-Repetitive Pk On-state Cur | 460 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 25000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 50 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |