Part Details for DT22J1RG2ADQA8 by ITT Interconnect Solutions
Overview of DT22J1RG2ADQA8 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DT22J1RG2ADQA8
DT22J1RG2ADQA8 CAD Models
DT22J1RG2ADQA8 Part Data Attributes
|
DT22J1RG2ADQA8
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DT22J1RG2ADQA8
ITT Interconnect Solutions
Rocker Switch, DPST, Latched, Solder Terminal, Rocker Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ITT CANNON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 17.78 mm | |
Body Length or Diameter | 23.88 mm | |
Contact (AC) Max Rating R Load | 8A@125VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for DT22J1RG2ADQA8
This table gives cross-reference parts and alternative options found for DT22J1RG2ADQA8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT22J1RG2ADQA8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DT22J1RG2ADQA8 | ROCKER SWITCH, DPST, LATCHED, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | DT22J1RG2ADQA8 vs DT22J1RG2ADQA8 |