Datasheets
DT22J102 by: IBS Electronics Inc

Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF,

Part Details for DT22J102 by IBS Electronics Inc

Overview of DT22J102 by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DT22J102

DT22J102 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DT22J102 Part Data Attributes

DT22J102 IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
DT22J102 IBS Electronics Inc Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF,
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 22 µF
Capacitor Type TANTALUM CAPACITOR
Custom Capabilities Lead Length
Dielectric Material TANTALUM (DRY/SOLID)
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 10 V
Series DT
Terminal Pitch 5.1 mm

Alternate Parts for DT22J102

This table gives cross-reference parts and alternative options found for DT22J102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DT22J102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TB22/10JE1TA Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, Nemco Electronics Corporation DT22J102 vs TB22/10JE1TA
202L1002226JG Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, Matsuo Electric Co Ltd DT22J102 vs 202L1002226JG
TB22/10J2TR Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, Nemco Electronics Corporation DT22J102 vs TB22/10J2TR
TB22/10J250TR Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, Nemco Electronics Corporation DT22J102 vs TB22/10J250TR
204M1002226JH Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, Matsuo Electric Co Ltd DT22J102 vs 204M1002226JH
TB22/10J1TA Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, Nemco Electronics Corporation DT22J102 vs TB22/10J1TA
202L1002226JH Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, Matsuo Electric Co Ltd DT22J102 vs 202L1002226JH
TB22/10JE2TR Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, Nemco Electronics Corporation DT22J102 vs TB22/10JE2TR
TB22/10JE1TR Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, Nemco Electronics Corporation DT22J102 vs TB22/10JE1TR
204N1002226JF Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 22uF, Matsuo Electric Co Ltd DT22J102 vs 204N1002226JF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DT22J102 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DT22J102 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of DT22J102 would you like to use for your alert(s)?
  • Please alert me when DT22J102 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DT22J102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DT22J102 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DT22J102 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DT22J102.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DT22J102 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: