DT15-12PC
Description: Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Receptacle

Overview of DT15-12PC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
AD9512/PCBZ Analog Devices 800MHz Clock Distribution Eva

Price & Stock for DT15-12PC by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1734-1644-ND
DigiKey CONN HEADER VERT 12POS 4.44MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk 2753
In Stock
  • 1 $11.2200
  • 10 $8.6210
  • 25 $7.7932
  • 50 $7.2336
  • 125 $6.5930
$6.5930 / $11.2200 Buy Now
DISTI # 571-DT15-12PC
Mouser Electronics Automotive Connectors DT RECP ASM RoHS: Compliant 453
  • 1 $8.4600
  • 10 $8.4500
  • 25 $8.4400
  • 250 $6.5900
$6.5900 / $8.4600 Buy Now
DISTI # 71443751
RS Receptacle, Fully Shrouded, PCB Mount Header, Contacts 12, Green, DT Series | TE Connectivity DT15-12PC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 1 $23.6600
  • 5 $21.7700
  • 10 $18.9300
$18.9300 / $23.6600 RFQ
Future Electronics 12 Positions Header Connector Panel Mount, Through Hole RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 13 Weeks Container: Box 0
Box
  • 1 $6.7600
  • 10 $6.6700
  • 30 $6.6100
  • 75 $6.5700
  • 200 $6.4700
$6.4700 / $6.7600 Buy Now
DISTI # DCNDT15-12PC
Heilind Electronics   Americas - 0 in Stock
Buy Now
Onlinecomponents.com HDR, 12P, GRN, ST, NI/CU, C RoHS: Compliant 125 In Stock
  • 1 $9.9400
  • 10 $7.0500
  • 25 $6.9500
  • 50 $6.6600
  • 100 $6.5600
  • 250 $6.3600
  • 500 $6.2300
$6.2300 / $9.9400 Buy Now
DISTI # DT15-12PC
TTI Automotive Connectors DT RECP ASM Min Qty: 25 Package Multiple: 25 Container: Tray Americas - 1000
In Stock
  • 25 $7.0200
  • 50 $6.7900
  • 125 $6.6500
  • 250 $6.5200
  • 500 $6.3900
$6.3900 / $7.0200 Buy Now
DISTI # DCNDT15-12PC
Interstate Connecting Components   0
Buy Now
DISTI # DT15-12PC
Avnet Abacus (Alt: DT15-12PC) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 15 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics HDR, 12P, GRN, ST, NI/CU, C RoHS: Compliant 125 In Stock
  • 1 $9.9400
  • 10 $7.0500
  • 25 $6.9500
  • 50 $6.6600
  • 100 $6.5600
  • 250 $6.3600
  • 500 $6.2300
$6.2300 / $9.9400 Buy Now

CAD Models for DT15-12PC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DT15-12PC by TE Connectivity

DT15-12PC
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Additional Feature
POLARIZED
Body Breadth
2.331 inch
Body Depth
1.186 inch
Body Length
1.555 inch
Body/Shell Style
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE46
MIL Conformance
NO
Mains Connector Rating
13A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Rated Voltage
250 V
Reference Standard
UL
Terminal Pitch
1.45 mm
Termination Type
SOLDER
Total Number of Contacts
12
UL Flammability Code
94V-0
Want to compare parts?
  1. DT15-12PC
    TE Connectivity
    Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DT15-12PC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DT15-12PC by TE Connectivity

Select Manufacturer
Which Manufacturer of DT15-12PC would you like to use for your alert(s)?
  • Please alert me when DT15-12PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DT15-12PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DT15-12PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DT15-12PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DT15-12PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DT15-12PC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: