There are no models available for this part yet.
Overview of DT13-6P-G003 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNG-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNG-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Green 3ft | |
SF-NDAAFJ100G-003M | Amphenol Cables on Demand | Amphenol SF-NDAAFJ100G-003M 3m (9.8') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26 AWG) | |
MP-64RJ45UNNG-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 3ft |
Price & Stock for DT13-6P-G003 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AJ8348
|
Newark | Hdr, 6P, Gry, Ra, Au/Ni/Cu |Deutsch Te Connectivity DT13-6P-G003 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3900 / $28.5700 | Buy Now | |
DISTI #
571-DT13-6P-G003
|
Mouser Electronics | Automotive Connectors HDR, 6P, GRY, RA, AU/NI/CU RoHS: Compliant | 16 |
|
$20.3500 / $27.4700 | Buy Now | |
Onlinecomponents.com | Receipt., Dt13, 6 Way, Gray, 90° Molded Gold Pins, PCB Mount RoHS: Compliant | 0 |
|
$16.0600 / $25.8900 | Buy Now | ||
DISTI #
DT13-6P-G003
|
Avnet Abacus | Connector Sealed Receptacle 6 Position 1.45mm Solder Right Angle Through Hole Box (Alt: DT13-6P-G003) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
DT13-6P-G003
|
Avnet Abacus | Connector Sealed Receptacle 6 Position 1.45mm Solder Right Angle Through Hole Box (Alt: DT13-6P-G003) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Receipt., Dt13, 6 Way, Gray, 90° Molded Gold Pins, PCB Mount RoHS: Compliant | 0 |
|
$16.0600 / $25.8900 | Buy Now |
CAD Models for DT13-6P-G003 by TE Connectivity
Part Data Attributes for DT13-6P-G003 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
POALRIZED
|
Body Breadth
|
1.685 inch
|
Body Depth
|
1.808 inch
|
Body Length
|
1.555 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
COMBINATION LINE CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
PANEL
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
13 A
|
Rated Voltage
|
250 V
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.45 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|
UL Flammability Code
|
94V-0
|